Power Circuits
CS5173EDR8
Description: 2.4A SWITCHING REGULATOR, 620kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8

Overview of CS5173EDR8 by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CS5173EDR8 by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CS5173EDR8 by Rochester Electronics LLC

CS5173EDR8
Rochester Electronics LLC
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Part Package Code
SOIC
Package Description
SOIC-8
Pin Count
8
Reach Compliance Code
unknown
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
30 V
Input Voltage-Min
2.7 V
Input Voltage-Nom
3.3 V
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e0
Length
4.9 mm
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
2.4 A
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
240
Qualification Status
COMMERCIAL
Seated Height-Max
1.75 mm
Surface Mount
YES
Switcher Configuration
BOOST
Switching Frequency-Max
620 kHz
Temperature Grade
AUTOMOTIVE
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. CS5173EDR8
    Rochester Electronics LLC
    2.4A SWITCHING REGULATOR, 620kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8
    VS

Alternate Parts for CS5173EDR8

This table gives cross-reference parts and alternative options found for CS5173EDR8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS5173EDR8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CS5171ED8G Boost Regulator, Positive, 1.5 A, 280 kHz TJ= -40°C to 125°C, SOIC-8 Narrow Body, 98-TUBE onsemi CS5173EDR8 vs CS5171ED8G
CS5173ED8G 2.4 A SWITCHING REGULATOR, 620 kHz SWITCHING FREQ-MAX, PDSO8, LEAD FREE, SOIC-8 Rochester Electronics LLC CS5173EDR8 vs CS5173ED8G
CS5174EDR8G 2.4 A SWITCHING REGULATOR, 620 kHz SWITCHING FREQ-MAX, PDSO8, LEAD FREE, SOIC-8 Rochester Electronics LLC CS5173EDR8 vs CS5174EDR8G
CS5171EDR8G Boost Regulator, Positive, 1.5 A, 280 kHz TJ= -40°C to 125°C, SOIC-8 Narrow Body, 2500-REEL onsemi CS5173EDR8 vs CS5171EDR8G
CS5171ED8G 2.4 A SWITCHING REGULATOR, 310 kHz SWITCHING FREQ-MAX, PDSO8, LEAD FREE, SOIC-8 Rochester Electronics LLC CS5173EDR8 vs CS5171ED8G
CS5172EDR8 1.5A SWITCHING REGULATOR, 280kHz SWITCHING FREQ-MAX, PDSO8, 0.150 INCH, SO-8 onsemi CS5173EDR8 vs CS5172EDR8
CS5171ED8 1.5A SWITCHING REGULATOR, 305kHz SWITCHING FREQ-MAX, PDSO8, 0.150 INCH, SO-8 onsemi CS5173EDR8 vs CS5171ED8
CS5171EDR8G 2.4 A SWITCHING REGULATOR, 310 kHz SWITCHING FREQ-MAX, PDSO8, LEAD FREE, SOIC-8 Rochester Electronics LLC CS5173EDR8 vs CS5171EDR8G
CS5171EDR8 1.5A SWITCHING REGULATOR, 305kHz SWITCHING FREQ-MAX, PDSO8, 0.150 INCH, SO-8 onsemi CS5173EDR8 vs CS5171EDR8
Part Number Description Manufacturer Compare
LT1372IS8#TR Switching Regulator, Current-mode, 2.7A, 580kHz Switching Freq-Max, PDSO8 Analog Devices Inc CS5173EDR8 vs LT1372IS8#TR
LT1372CS8#TRPBF LT1372 - 500kHz and 1MHz High Efficiency 1.5A Switching Regulators; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology CS5173EDR8 vs LT1372CS8#TRPBF
LT1372IS8 LT1372 - 500kHz and 1MHz High Efficiency 1.5A Switching Regulators; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology CS5173EDR8 vs LT1372IS8
LT1372CS8#TR Switching Regulator, Current-mode, 2.7A, 580kHz Switching Freq-Max, BIPolar, PDSO8 Analog Devices Inc CS5173EDR8 vs LT1372CS8#TR
CS5173EDR8 Switching Regulator, Current-mode, 1.5A, 560kHz Switching Freq-Max, PDSO8, 0.150 INCH, SO-8 Cherry Semiconductor Corporation CS5173EDR8 vs CS5173EDR8
CS5173EDR8G Boost Regulator, Positive, 1.5 A, 560 kHz TJ= -40°C to 125°C, SOIC-8 Narrow Body, 2500-REEL onsemi CS5173EDR8 vs CS5173EDR8G
CS5173ED8G 2.4 A SWITCHING REGULATOR, 620 kHz SWITCHING FREQ-MAX, PDSO8, LEAD FREE, SOIC-8 Rochester Electronics LLC CS5173EDR8 vs CS5173ED8G
CS5173EDR8 2.4A SWITCHING REGULATOR, 620kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 onsemi CS5173EDR8 vs CS5173EDR8
LT1373IS8#TR LT1373 - 250kHz Low Supply Current High Efficiency 1.5A Switching Regulator; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology CS5173EDR8 vs LT1373IS8#TR
LT1373CS8#TR LT1373 - 250kHz Low Supply Current High Efficiency 1.5A Switching Regulator; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology CS5173EDR8 vs LT1373CS8#TR

Related Parts for CS5173EDR8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CS5173EDR8 by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CS5173EDR8 by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of CS5173EDR8 would you like to use for your alert(s)?
  • Please alert me when CS5173EDR8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CS5173EDR8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CS5173EDR8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CS5173EDR8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CS5173EDR8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CS5173EDR8 by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: