Power Circuits
CS5173GDR8G
onsemi
Description: Boost Regulator, Positive, 1.5 A, 560 kHz TJ= 0°C to 125°C, SOIC-8 Narrow Body, 2500-REEL

Overview of CS5173GDR8G by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for CS5173GDR8G by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 14AC3592
Newark Dc/Dc Conv, Boost, 310Khz, Soic-8, Topology:Boost (Step Up), Input Voltage Min:2.7V, Input Voltage Max:30V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Soic, No. Of Pins:8Pins, Output Current:1.5A, Output Voltage Min:-, Outputrohs Compliant: Yes |Onsemi CS5173GDR8G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $2.0000
  • 10 $1.7000
  • 25 $1.6200
  • 50 $1.5300
  • 100 $1.4500
  • 250 $1.2600
  • 500 $1.2300
  • 1,000 $0.9740
$0.9740 / $2.0000 Buy Now
DISTI # 41K9689
Newark Ic, smps Controller, current-Mode, bipolar, sop,8Pin, plastic |Onsemi CS5173GDR8G RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $1.1800
  • 3,000 $1.1100
  • 6,000 $1.0500
  • 12,000 $0.9450
  • 18,000 $0.9100
  • 30,000 $0.8750
$0.8750 / $1.1800 Buy Now
DISTI # CS5173GDR8G
Avnet Americas Conv DC-DC Single Non-Inv/Inv/Step Up/Step Down 2.7V to 30V 8-Pin SOIC N T/R - Tape and Reel (Alt: CS5173GDR8G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel 0
RFQ
DISTI # 863-CS5173GDR8G
Mouser Electronics Switching Voltage Regulators 1.5A High Efficiency Boost RoHS: Compliant 1921
  • 1 $2.1700
  • 10 $1.5400
  • 100 $1.2800
  • 250 $1.1400
  • 500 $1.0600
  • 1,000 $0.9540
  • 2,500 $0.9030
  • 5,000 $0.8830
$0.8830 / $2.1700 Buy Now
DISTI # 70347706
RS CS5173GDR8G, Boost Converter, Step Up 1.5A, 560 kHz, 8-Pin SOIC | ON Semiconductor CS5173GDR8G RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk 0
  • 5 $1.8300
  • 50 $1.7200
  • 250 $1.6300
  • 500 $1.5400
$1.5400 / $1.8300 RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 1 $1.3200
  • 25 $1.2800
  • 500 $0.9300
$0.9300 / $1.3200 Buy Now
DISTI # 79007586
Verical Conv DC-DC 2.7V to 30V Non-Inv/Inv/Step Up/Step Down Single-Out 1.5A 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2350 Americas - 2500
  • 1,000 $0.8976
$0.8976 Buy Now
DISTI # CS5173GDR8G
Avnet Asia Conv DC-DC Single Non-Inv/Inv/Step Up/Step Down 2.7V to 30V 8-Pin SOIC N T/R (Alt: CS5173GDR8G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 0
RFQ
DISTI # CS5173GDR8G
Avnet Silica Conv DC-DC Single Non-Inv/Inv/Step Up/Step Down 2.7V to 30V 8-Pin SOIC N T/R (Alt: CS5173GDR8G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Silica - 0
Buy Now
DISTI # C1S541900463222
Chip1Stop Conv DC-DC 2.7V to 30V Non-Inv/Inv/Step Up/Step Down Single-Out 1.5A Automotive 8-Pin SOIC N T/R RoHS: Compliant pbFree: Yes Container: Cut Tape 2290
  • 1 $1.1000
  • 10 $1.0000
  • 50 $0.9980
  • 100 $0.9780
  • 500 $0.9770
  • 1,000 $0.9740
  • 2,000 $0.8920
$0.8920 / $1.1000 Buy Now
DISTI # CS5173GDR8G
EBV Elektronik Conv DC-DC Single Non-Inv/Inv/Step Up/Step Down 2.7V to 30V 8-Pin SOIC N T/R (Alt: CS5173GDR8G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for CS5173GDR8G by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CS5173GDR8G by onsemi

CS5173GDR8G
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
ONSEMI
Part Package Code
SOIC-8 Narrow Body
Package Description
SOIC-8
Pin Count
8
Manufacturer Package Code
751-07
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
onsemi
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
30 V
Input Voltage-Min
2.7 V
Input Voltage-Nom
3.3 V
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
Output Current-Max
2.4 A
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Surface Mount
YES
Switcher Configuration
BOOST
Switching Frequency-Max
620 kHz
Technology
BIPOLAR
Temperature Grade
OTHER
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. CS5173GDR8G
    onsemi
    Boost Regulator, Positive, 1.5 A, 560 kHz TJ= 0°C to 125°C, SOIC-8 Narrow Body, 2500-REEL
    VS

Alternate Parts for CS5173GDR8G

This table gives cross-reference parts and alternative options found for CS5173GDR8G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS5173GDR8G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CS5173GD8G 2.4 A SWITCHING REGULATOR, 620 kHz SWITCHING FREQ-MAX, PDSO8, LEAD FREE, SOIC-8 Rochester Electronics LLC CS5173GDR8G vs CS5173GD8G
CS5173GD8 2.4A SWITCHING REGULATOR, 620kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 onsemi CS5173GDR8G vs CS5173GD8
CS5173GDR8 2.4A SWITCHING REGULATOR, 620kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 onsemi CS5173GDR8G vs CS5173GDR8
CS5173GD8G Boost Regulator, Positive, 1.5 A, 560 kHz TJ= 0°C to 125°C, SOIC-8 Narrow Body, 98-TUBE onsemi CS5173GDR8G vs CS5173GD8G
Part Number Description Manufacturer Compare
CS5173GD8G 2.4 A SWITCHING REGULATOR, 620 kHz SWITCHING FREQ-MAX, PDSO8, LEAD FREE, SOIC-8 Rochester Electronics LLC CS5173GDR8G vs CS5173GD8G
CS5173GD8 2.4A SWITCHING REGULATOR, 620kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 onsemi CS5173GDR8G vs CS5173GD8
MIC2296BMLTR Switching Regulator, Current-mode, 2.5A, 675kHz Switching Freq-Max, PDSO8, 2 X 2 MM, MLF-8 Micrel Inc CS5173GDR8G vs MIC2296BMLTR
MIC2296YD5-TX Switching Regulator, Current-mode, 2.5A, 675kHz Switching Freq-Max, PDSO5 Microchip Technology Inc CS5173GDR8G vs MIC2296YD5-TX
MIC2296YD5-TR 2.5A SWITCHING REGULATOR, 675kHz SWITCHING FREQ-MAX, PDSO5 Microchip Technology Inc CS5173GDR8G vs MIC2296YD5-TR
MIC2296BML Switching Regulator, Current-mode, 2.5A, 675kHz Switching Freq-Max, PDSO8, 2 X 2 MM, MLF-8 Microchip Technology Inc CS5173GDR8G vs MIC2296BML
MIC2296BD5TR Switching Regulator, Current-mode, 2.5A, 675kHz Switching Freq-Max, PDSO5, TSOT-23, 5 PIN Micrel Inc CS5173GDR8G vs MIC2296BD5TR
CS5173GDR8 2.4A SWITCHING REGULATOR, 620kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 onsemi CS5173GDR8G vs CS5173GDR8
MIC2296BMLTR Switching Regulator, Current-mode, 2.5A, 675kHz Switching Freq-Max, PDSO8, 2 X 2 MM, MLF-8 Microchip Technology Inc CS5173GDR8G vs MIC2296BMLTR
CS5173GD8G Boost Regulator, Positive, 1.5 A, 560 kHz TJ= 0°C to 125°C, SOIC-8 Narrow Body, 98-TUBE onsemi CS5173GDR8G vs CS5173GD8G

Related Parts for CS5173GDR8G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CS5173GDR8G by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CS5173GDR8G by onsemi

Select Manufacturer
Which Manufacturer of CS5173GDR8G would you like to use for your alert(s)?
  • Please alert me when CS5173GDR8G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CS5173GDR8G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CS5173GDR8G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CS5173GDR8G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CS5173GDR8G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CS5173GDR8G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: