Part Details for CS5211ED14 by onsemi
Overview of CS5211ED14 by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS5211ED14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 55 |
|
RFQ | ||
|
Chip1Cloud | Low Voltage Synchronous Buck Controller | 4000 |
|
RFQ |
Part Details for CS5211ED14
CS5211ED14 CAD Models
CS5211ED14 Part Data Attributes:
|
CS5211ED14
onsemi
Buy Now
Datasheet
|
Compare Parts:
CS5211ED14
onsemi
IC 1.5 A SWITCHING CONTROLLER, 900 kHz SWITCHING FREQ-MAX, PDSO14, SOIC-14, Switching Regulator or Controller
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT/VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 900 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for CS5211ED14
This table gives cross-reference parts and alternative options found for CS5211ED14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS5211ED14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS5211ED14G | 1.5 A SWITCHING CONTROLLER, 900 kHz SWITCHING FREQ-MAX, PDSO14, LEAD FREE, SOIC-14 | Rochester Electronics LLC | CS5211ED14 vs CS5211ED14G |
CS5211EDR14G | IC 1.5 A SWITCHING CONTROLLER, 900 kHz SWITCHING FREQ-MAX, PDSO14, LEAD FREE, SOIC-14, Switching Regulator or Controller | onsemi | CS5211ED14 vs CS5211EDR14G |
CS5211EDR14 | 1.5A SWITCHING CONTROLLER, 900kHz SWITCHING FREQ-MAX, PDSO14, SOIC-14 | onsemi | CS5211ED14 vs CS5211EDR14 |
CS5211EDR14 | 1.5A SWITCHING CONTROLLER, 900kHz SWITCHING FREQ-MAX, PDSO14, SOIC-14 | Rochester Electronics LLC | CS5211ED14 vs CS5211EDR14 |