-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit, 1 Func, CMOS, PQCC24
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
598-1929-ND
|
DigiKey | IC ENERGY METER 3-CH 24QFN Min Qty: 1 Lead time: 18 Weeks Container: Tray |
6306 In Stock |
|
$2.6060 / $5.1900 | Buy Now |
DISTI #
CS5480-INZ
|
Avnet Americas | AFE General Purpose 1ADC 24-Bit 3.3V 24-Pin QFN Bulk - Rail/Tube (Alt: CS5480-INZ) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$3.1040 | Buy Now |
DISTI #
777-CS5480-INZ
|
Mouser Electronics | Current & Power Monitors & Regulators 3Ch Energy Mgt AFE RoHS: Compliant | 1087 |
|
$2.6000 / $5.1900 | Buy Now |
DISTI #
CS5480-INZ
|
TME | IC: electric energy meter, AFE, SPI,UART, QFN24, -40÷85°C, 100mA Min Qty: 1 | 0 |
|
$2.7000 / $3.7800 | RFQ |
DISTI #
CS5480-INZ
|
Avnet Silica | AFE General Purpose 1ADC 24-Bit 3.3V 24-Pin QFN Bulk (Alt: CS5480-INZ) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | IC - 3-Phase Power Meter RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 336 |
|
$4.0600 | Buy Now |
|
Win Source Electronics | IC ENERGY METER 3-CH 24QFN | 11370 |
|
$1.6170 / $2.4250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CS5480-INZ
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS5480-INZ
Cirrus Logic
Analog Circuit, 1 Func, CMOS, PQCC24
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Package Description | HVQCCN, LCC24,.16SQ,20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Cirrus Logic | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PQCC-N24 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm |