Part Details for CS5480-INZR by Cirrus Logic
Overview of CS5480-INZR by Cirrus Logic
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS5480-INZR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CS5480-INZR-ND
|
DigiKey | IC ENERGY METER 3-CH 24QFN Min Qty: 6000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.5080 | Buy Now |
DISTI #
CS5480-INZR
|
Avnet Americas | AFE General Purpose 1ADC 24-Bit 3.3V 24-Pin QFN T/R - Tape and Reel (Alt: CS5480-INZR) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$3.1040 | Buy Now |
DISTI #
777-CS5480-INZR
|
Mouser Electronics | Current & Power Monitors & Regulators 3Ch Energy Mgt AFE RoHS: Compliant | 0 |
|
$2.5100 | Order Now |
|
Quest Components | ANALOG CIRCUIT, 1 FUNC, CMOS, PQCC24 | 696 |
|
$2.2572 / $5.6430 | Buy Now |
DISTI #
SMC-CS5480-INZR
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 12000 |
|
RFQ | |
DISTI #
CS5480-INZR
|
Avnet Silica | AFE General Purpose 1ADC 24-Bit 3.3V 24-Pin QFN T/R (Alt: CS5480-INZR) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 21 Weeks, 0 Days | Silica - 12000 |
|
Buy Now | |
|
New Advantage Corporation | CS5480-INZR RoHS: Compliant Min Qty: 1 Package Multiple: 6000 | 12000 |
|
$3.7600 / $4.0600 | Buy Now |
|
Win Source Electronics | IC ENERGY METER 3-CH 24QFN | 11300 |
|
$1.6170 / $2.4250 | Buy Now |
Part Details for CS5480-INZR
CS5480-INZR CAD Models
CS5480-INZR Part Data Attributes
|
CS5480-INZR
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS5480-INZR
Cirrus Logic
Analog Circuit, 1 Func, CMOS, PQCC24
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Cirrus Logic | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PQCC-N24 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm |