1
Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Velocity Electronics | 1 | 1 |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
1
CS5536AD
Yes
Active
BGA
BGA, BGA208,17X17,50
208
compliant
8542.31.00.01
AMD
5.27
ALSO OPERATES AT 1.25 V AND 1.4 TYP
S-PBGA-B208
e2
23 mm
3
208
85 °C
PLASTIC/EPOXY
BGA
BGA208,17X17,50
SQUARE
GRID ARRAY
1.2,3.3 V
Not Qualified
2.33 mm
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS5536ADB1 Microcontrollers and Processors | Microprocessor Circuit, CMOS, PBGA208, LEAD FREE, PLASTIC, MS-034RAJ-2, BGA-208 | AMD | CS5536AD vs CS5536ADB1 |