There are no models available for this part yet.
Overview of CS61304A-IL1 by Crystal Semiconductor Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for CS61304A-IL1 by Crystal Semiconductor Corp
Part Data Attributes for CS61304A-IL1 by Crystal Semiconductor Corp
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CRYSTAL SEMICONDUCTOR CORP
|
Reach Compliance Code
|
unknown
|
JESD-30 Code
|
S-PQCC-J28
|
JESD-609 Code
|
e0
|
Number of Functions
|
1
|
Number of Terminals
|
28
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QCCJ
|
Package Equivalence Code
|
LDCC28,.5SQ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Telecom IC Type
|
PCM TRANSCEIVER
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
J BEND
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Alternate Parts for CS61304A-IL1
This table gives cross-reference parts and alternative options found for CS61304A-IL1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS61304A-IL1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LXT305APC | PCM Transceiver, 1-Func, CMOS, PQCC28, PLASTIC, LCC-28 | Level One | CS61304A-IL1 vs LXT305APC |
LXT350PE | PCM Transceiver, 1-Func, CEPT PCM-30/E-1, CMOS, PQCC28, PLASTIC, LCC-28 | Intel Corporation | CS61304A-IL1 vs LXT350PE |
LXT304APC | PCM Transceiver, 1-Func, CMOS, PQCC28, PLASTIC, LCC-28 | Inphi Corporation | CS61304A-IL1 vs LXT304APC |
LXT305PE | PCM Transceiver, 1-Func, CMOS, PQFP28, PLASTIC, LCC-28 | Inphi Corporation | CS61304A-IL1 vs LXT305PE |
LXT305APE | PCM Transceiver, 1-Func, CEPT PCM-30/E-1, CMOS, PQCC28, PLASTIC, LCC-28 | Intel Corporation | CS61304A-IL1 vs LXT305APE |
LXT305API | PCM Transceiver, 1-Func, CMOS, PQCC28, PLASTIC, LCC-28 | Cortina Systems Inc | CS61304A-IL1 vs LXT305API |
LXT350PE | PCM Transceiver, 1-Func, PQCC28, PLASTIC, LCC-28 | Cortina Systems Inc | CS61304A-IL1 vs LXT350PE |
LXT304API | PCM Transceiver, 1-Func, CMOS, PQCC28, PLASTIC, LCC-28 | Intel Corporation | CS61304A-IL1 vs LXT304API |
LXT305APH | PCM Transceiver, 1-Func, CMOS, PQCC28, PLASTIC, LCC-28 | Level One | CS61304A-IL1 vs LXT305APH |
LXT351PE | PCM Transceiver, 1-Func, PQCC28, PLASTIC, LCC-28 | Cortina Systems Inc | CS61304A-IL1 vs LXT351PE |