Part Details for CS61304A-IP1 by Crystal Semiconductor Corp
Overview of CS61304A-IP1 by Crystal Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CS61304A-IP1
CS61304A-IP1 CAD Models
CS61304A-IP1 Part Data Attributes
|
CS61304A-IP1
Crystal Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CS61304A-IP1
Crystal Semiconductor Corp
PCM Transceiver, 1-Func, CMOS, CDIP28,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CRYSTAL SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Telecom IC Type | PCM TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CS61304A-IP1
This table gives cross-reference parts and alternative options found for CS61304A-IP1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS61304A-IP1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LXT351NE | PCM Transceiver, 1-Func, PDIP28, DIP-28 | Inphi Corporation | CS61304A-IP1 vs LXT351NE |
LXT304ANE | PCM Transceiver, 1-Func, CMOS, PDIP28, PLASTIC, DIP-28 | Inphi Corporation | CS61304A-IP1 vs LXT304ANE |
LXT305ANE | PCM Transceiver, 1-Func, CMOS, PQCC28, 0.600 INCH, PLASTIC, DIP-28 | Inphi Corporation | CS61304A-IP1 vs LXT305ANE |
CS61535A-IP1 | PCM Transceiver, 1-Func, CEPT PCM-30/E-1, CMOS, PDIP28, PLASTIC, DIP-28 | Cirrus Logic | CS61304A-IP1 vs CS61535A-IP1 |
CS61310-IP | PCM Transceiver, 1-Func, T-1(DS1), CMOS, PDIP28, PLASTIC, DIP-28 | Cirrus Logic | CS61304A-IP1 vs CS61310-IP |
LXT305ANI | PCM Transceiver, 1-Func, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Cortina Systems Inc | CS61304A-IP1 vs LXT305ANI |
LXT305ANH | PCM Transceiver, 1-Func, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Cortina Systems Inc | CS61304A-IP1 vs LXT305ANH |
LXT350NE | PCM Transceiver, 1-Func, CEPT PCM-30/E-1, CMOS, PDIP28, DIP-28 | Intel Corporation | CS61304A-IP1 vs LXT350NE |
CS61310-IP | PCM Transceiver, 1-Func, PDIP28, PLASTIC, DIP-28 | Crystal Semiconductor Corp | CS61304A-IP1 vs CS61310-IP |
LXT350NE | PCM Transceiver, 1-Func, PDIP28, DIP-28 | Inphi Corporation | CS61304A-IP1 vs LXT350NE |