Datasheets
CS8182YDFR8G by: onsemi

Overview of: CS8182YDFR8G by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: CS8182YDFR8G

Distributor Stock Package QTY Break / Prices
View this part on Digi-Key
987 Cut Tape
  • 1 $1.5800
  • 10 $1.4180
  • 25 $1.3376
  • 100 $1.1397
  • 250 $1.0702
  • 500 $0.9364
  • 1,000 $0.7759
View this part on Digi-Key
987 Digi-Reel
  • 1 $1.5800
  • 10 $1.4180
  • 25 $1.3376
  • 100 $1.1397
  • 250 $1.0702
  • 500 $0.9364
  • 1,000 $0.7759
View this part on Digi-Key
0 Reel
  • 2,500 $0.7224
  • 5,000 $0.6956
  • 12,500 $0.6714
View this part on Avnet Americas
0 Reel
  • 2,500 $0.6310
  • 5,000 $0.6142
  • 10,000 $0.5974
  • 15,000 $0.5806
  • 20,000 $0.5637
View this part on Newark
0 TAPE & REEL CUT
  • 1,000 $0.7760
View this part on RS
0 Reel
  • 5 $1.6380
  • 10 $1.3930
  • 100 $0.9740
  • 500 $0.9460
  • 1,000 $0.7780
View this part on RS
0 Ammo Pack
  • 5 $1.6380
  • 10 $1.3930
  • 100 $0.9740
  • 500 $0.9460
  • 1,000 $0.7780
View this part on Ameya Holding Limited
10,000
View this part on Avnet Europe
0
  • 2,500 $1.5094
  • 5,000 $1.4001
  • 10,000 $1.1813
  • 15,000 $1.0719
  • 20,000 $0.9713
  • 25,000 $0.8532
  • 250,000 $0.8007
View this part on element14 Asia-Pacific
0 TAPE & REEL CUT
  • 1 $2.1963
  • 10 $1.9966
  • 25 $1.8783
  • 100 $1.5973
  • 250 $1.5160
  • 500 $1.3089
  • 1,000 $1.0871
  • 2,500 $1.0279
View this part on Farnell
0 TAPE & REEL CUT
  • 1 $2.1279
  • 10 $1.8204
  • 100 $1.4637
  • 500 $1.0504
View this part on Farnell
0 Reel
  • 100 $1.4637
  • 500 $1.0504

Part Details for: CS8182YDFR8G

CAD Models

Part Data Attributes

CS8182YDFR8G onsemi

Buy Now Datasheet

Compare Parts:

CS8182YDFR8G onsemi LDO Regulator, 200 mA, with Tracking and Enable Adjustable, SOIC-8 Narrow Body, 2500-REEL

Source Content uid CS8182YDFR8G
Pbfree Code Yes
Part Life Cycle Code Active
Part Package Code SOIC
Package Description LEAD FREE, SOP-8
Pin Count 8
Manufacturer Package Code 751-07
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 60 Weeks
Adjustability ADJUSTABLE
Dropout Voltage1-Max 0.6 V
Dropout Voltage1-Nom 0.35 V
Input Voltage Absolute-Max 45 V
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Length 4.9 mm
Line Regulation-Max (%/V) 0.023
Load Regulation-Max(%) 0.5%
Moisture Sensitivity Level 3
Number of Functions 1
Number of Outputs 1
Number of Terminals 8
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.2 A
Output Voltage1-Max 45 V
Output Voltage1-Min 2.8 V
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TR
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.75 mm
Surface Mount YES
Technology BIPOLAR
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 3.9 mm

Alternate Parts for: CS8182YDFR8G

Part Number Description Manufacturer Compare
CS8182YDFR8 Power Circuits 2.8 V-45V ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO8, SO-8 Rochester Electronics LLC CS8182YDFR8G vs CS8182YDFR8
CS8182YDF8G Power Circuits LDO Regulator, 200 mA, with Tracking and Enable Adjustable, SOIC-8 Narrow Body, 98-TUBE onsemi CS8182YDFR8G vs CS8182YDF8G
Part Number Description Manufacturer Compare
CS8182YDFR8 Power Circuits 2.8 V-45V ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO8, SO-8 Rochester Electronics LLC CS8182YDFR8G vs CS8182YDFR8
CS8182YDF8G Power Circuits LDO Regulator, 200 mA, with Tracking and Enable Adjustable, SOIC-8 Narrow Body, 98-TUBE onsemi CS8182YDFR8G vs CS8182YDF8G

Related Parts

Update Alert Settings for: CS8182YDFR8G by onsemi

  • Please alert me when CS8182YDFR8G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CS8182YDFR8G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CS8182YDFR8G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CS8182YDFR8G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CS8182YDFR8G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CS8182YDFR8G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.