Part Details for CS8283 by Chips And Technologies Inc
Overview of CS8283 by Chips And Technologies Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for CS8283
CS8283 CAD Models
CS8283 Part Data Attributes
|
CS8283
Chips And Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
CS8283
Chips And Technologies Inc
Microprocessor Chipset,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CHIPS AND TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Additional Feature | 82C455-FLAT PANEL CONTROL; 82C765-FLOPPY DISK CONTROLLER | |
Constituent1 of Chipset | 82C841 | |
Constituent2 of Chipset | 82C242 | |
Constituent3 of Chipset | 82C636 | |
Constituent4 of Chipset | 82C206 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Part Descp of Constituent1 | CPU / BUS / MEMORY SYSTEM CONTROLLER | |
Part Descp of Constituent2 | ADDRESS / DATA BUFFERS AND BUS CONVERSION LOGIC | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CHIPSET, IBM PC |