Part Details for CS82C37A-5 by Harris Semiconductor
Overview of CS82C37A-5 by Harris Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for CS82C37A-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CS82C37A-5-ND
|
DigiKey | PROGRAMMABLE DMA CONTROLLER Min Qty: 81 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1118 In Stock |
|
$3.7300 | Buy Now |
|
Quest Components | DMA CONTROLLER, 44 Pin, PLCC | 128 |
|
$9.2000 / $16.0000 | Buy Now |
|
Rochester Electronics | CMOS HIGH PERFORMANCE PROGRAMMABLE DMA CONTROLLER ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1118 |
|
$3.2000 / $3.7700 | Buy Now |
Part Details for CS82C37A-5
CS82C37A-5 CAD Models
CS82C37A-5 Part Data Attributes
|
CS82C37A-5
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CS82C37A-5
Harris Semiconductor
DMA Controller, 4 Channel(s), 5MHz, CMOS, PQCC44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 16 | |
Bus Compatibility | 80C286; 80286; 80186; 80C86; 8086; 80C88; 8088; 8085; Z80; NSC800 | |
Clock Frequency-Max | 5 MHz | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e0 | |
Number of DMA Channels | 4 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | DMA CONTROLLER |
Alternate Parts for CS82C37A-5
This table gives cross-reference parts and alternative options found for CS82C37A-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS82C37A-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CA82C37A-5IN | DMA Controller, 4 Channel(s), 5MHz, CMOS, PQCC44, PLASTIC, LCC-44 | Tundra Semiconductor Corp | CS82C37A-5 vs CA82C37A-5IN |
IR82C37A-5 | DMA Controller, 4 Channel(s), 5MHz, CMOS, CQCC44 | Harris Semiconductor | CS82C37A-5 vs IR82C37A-5 |
5962-9054301MXX | DMA Controller, 4 Channel(s), 5MHz, CMOS, CQCC44, CERAMIC, LCC-44 | Harris Semiconductor | CS82C37A-5 vs 5962-9054301MXX |
MR82C37A-5/B | 4 CHANNEL(S), 5MHz, DMA CONTROLLER, CQCC44 | Intersil Corporation | CS82C37A-5 vs MR82C37A-5/B |
5962-9054301MXA | 4 CHANNEL(S), 5MHz, DMA CONTROLLER, UUC40, DIE-40 | Intersil Corporation | CS82C37A-5 vs 5962-9054301MXA |
CS82C37A-596 | 4 CHANNEL(S), 5MHz, DMA CONTROLLER, PQCC44, PLASTIC, LCC-44 | Intersil Corporation | CS82C37A-5 vs CS82C37A-596 |
TMP82C37AT-5 | IC 4 CHANNEL(S), 5 MHz, DMA CONTROLLER, PQCC44, 0.650 INCH, PLASTIC, LCC-44, DMA Controller | Toshiba America Electronic Components | CS82C37A-5 vs TMP82C37AT-5 |
CS82C37A-5 | 4 CHANNEL(S), 5MHz, DMA CONTROLLER, PQCC44 | Intersil Corporation | CS82C37A-5 vs CS82C37A-5 |
5962-9054301MXX | 4 CHANNEL(S), 5MHz, DMA CONTROLLER, CQCC44, CERAMIC, LCC-44 | Intersil Corporation | CS82C37A-5 vs 5962-9054301MXX |
CA82C37A-5ML | DMA Controller, 4 Channel(s), 5MHz, CMOS, CQCC44 | Integrated Device Technology Inc | CS82C37A-5 vs CA82C37A-5ML |