Part Details for CS82C54-10Z96 by Intersil Corporation
Overview of CS82C54-10Z96 by Intersil Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for CS82C54-10Z96
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 8 |
|
$18.0000 | Buy Now |
|
Quest Components | 3 TIMER(S), PROGRAMMABLE TIMER, PQCC28 | 6 |
|
$19.5000 | Buy Now |
|
Win Source Electronics | IC OSC PROG TIMER 10MHZ 28PLCC | 9000 |
|
$17.8990 / $26.8480 | Buy Now |
Part Details for CS82C54-10Z96
CS82C54-10Z96 CAD Models
CS82C54-10Z96 Part Data Attributes
|
CS82C54-10Z96
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CS82C54-10Z96
Intersil Corporation
3 TIMER(S), PROGRAMMABLE TIMER, PQCC28, ROHS COMPLIANT, PLASTIC, MS-018AB, LCC-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | LCC | |
Package Description | QCCJ, | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 78 Weeks | |
Clock Frequency-Max | 10 MHz | |
External Data Bus Width | 8 | |
Information Access Method | PARALLEL, DIRECT ADDRESS | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e3 | |
Length | 11.505 mm | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 16 | |
Number of Terminals | 28 | |
Number of Timers | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 11.505 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, PROGRAMMABLE |
Alternate Parts for CS82C54-10Z96
This table gives cross-reference parts and alternative options found for CS82C54-10Z96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS82C54-10Z96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS82C54-10 | 3 TIMER(S), PROGRAMMABLE TIMER, PQCC28, PLASTIC, MS-018AB, LCC-28 | Intersil Corporation | CS82C54-10Z96 vs CS82C54-10 |
IS82C54-1096 | 3 TIMER(S), PROGRAMMABLE TIMER, PQCC28, PLASTIC, MS-018AB, LCC-28 | Intersil Corporation | CS82C54-10Z96 vs IS82C54-1096 |
CS82C54-10Z | 3 TIMER(S), PROGRAMMABLE TIMER, PQCC28, ROHS COMPLIANT, PLASTIC, MS-018AB, LCC-28 | Intersil Corporation | CS82C54-10Z96 vs CS82C54-10Z |
IS82C54-10Z | 3 TIMER(S), PROGRAMMABLE TIMER, PQCC28, ROHS COMPLIANT, PLASTIC, MS-018AB, LCC-28 | Intersil Corporation | CS82C54-10Z96 vs IS82C54-10Z |
IS82C54-1096 | Programmable Timer, 3 Timer(s), CMOS, PQCC28, PLASTIC, MS-018AB, LCC-28 | Rochester Electronics LLC | CS82C54-10Z96 vs IS82C54-1096 |
KS82C54-10IL | Programmable Timer, 3 Timer(s), CMOS, PQCC28, PLASTIC, LCC-28 | Samsung Semiconductor | CS82C54-10Z96 vs KS82C54-10IL |
CA82C54-10IN | Programmable Timer, 3 Timer(s), CMOS, PQCC28, PLASTIC, LCC-28 | Tundra Semiconductor Corp | CS82C54-10Z96 vs CA82C54-10IN |
IS82C54-10Z96 | 6 TIMER(S), PROGRAMMABLE TIMER, PQCC28, LEAD FREE, PLASTIC, MS-018AB, LCC-28 | Intersil Corporation | CS82C54-10Z96 vs IS82C54-10Z96 |
IS82C54-10 | Programmable Timer, 3 Timer(s), CMOS, PQCC28 | Rochester Electronics LLC | CS82C54-10Z96 vs IS82C54-10 |
CS82C54-10Z | CMOS Programmable Interval Timer, PLCC, /Tube | Renesas Electronics Corporation | CS82C54-10Z96 vs CS82C54-10Z |