Part Details for CS82C55A-5 by Renesas Electronics Corporation
Results Overview of CS82C55A-5 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CS82C55A-5 Information
CS82C55A-5 by Renesas Electronics Corporation is a Parallel IO Port.
Parallel IO Ports are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
US Tariff Estimator: CS82C55A-5 by Renesas Electronics Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CS82C55A-5
CS82C55A-5 Part Data Attributes
|
|
CS82C55A-5
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CS82C55A-5
Renesas Electronics Corporation
Parallel IO Port
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
| Package Description | PLCC-44 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Date Of Intro | 2020-06-12 | |
| JESD-30 Code | S-PQCC-J44 | |
| Length | 16.585 mm | |
| Number of Terminals | 44 | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | QCCJ | |
| Package Shape | SQUARE | |
| Package Style | CHIP CARRIER | |
| Seated Height-Max | 4.57 mm | |
| Surface Mount | YES | |
| Terminal Form | J BEND | |
| Terminal Position | QUAD | |
| Width | 16.585 mm | |
| uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
CS82C55A-5 Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the CS82C55A-5 is 24 MHz.
-
Yes, the CS82C55A-5 is compatible with 5V power supply, but it can also operate at 3.3V with some limitations.
-
The CS82C55A-5 can be programmed using a variety of methods, including in-system programming (ISP), in-circuit programming (ICP), and programming through a serial interface such as UART or I2C.
-
The CS82C55A-5 can address up to 64 KB of external memory, including ROM, RAM, and EPROM.
-
Yes, the CS82C55A-5 has two built-in UARTs (Universal Asynchronous Receiver-Transmitters) that can be used for serial communication.