Part Details for CS8401A-IS by Cirrus Logic
Overview of CS8401A-IS by Cirrus Logic
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS8401A-IS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CS8401A-IS-ND
|
DigiKey | DIGITAL AUDIO INTERFACE TRANS Min Qty: 24 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
514 In Stock |
|
$12.8300 | Buy Now |
DISTI #
CS8401A-IS
|
Avnet Americas | Digital Audio Transmitter 1TX 24-Pin SOIC - Bulk (Alt: CS8401A-IS) RoHS: Not Compliant Min Qty: 29 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 514 Partner Stock |
|
$10.4900 / $12.9600 | Buy Now |
|
Rochester Electronics | CS8401 - Digital Audio Interface Transmitter RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 514 |
|
$11.0100 / $12.9600 | Buy Now |
Part Details for CS8401A-IS
CS8401A-IS CAD Models
CS8401A-IS Part Data Attributes
|
CS8401A-IS
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS8401A-IS
Cirrus Logic
Consumer Circuit, CMOS, PDSO24, PLASTIC, SOIC-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Package Description | PLASTIC, SOIC-24 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Cirrus Logic | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 15.24 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.67 mm | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.49 mm |
Alternate Parts for CS8401A-IS
This table gives cross-reference parts and alternative options found for CS8401A-IS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS8401A-IS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS8406-CZ | Consumer Circuit, CMOS, PDSO28, 4.40 MM, TSSOP-28 | Cirrus Logic | CS8401A-IS vs CS8406-CZ |
CS8406-CZZR | Consumer Circuit, CMOS, PDSO28, 4.40 MM, LEAD FREE, MO-153, TSSOP-28 | Cirrus Logic | CS8401A-IS vs CS8406-CZZR |
CS8401A-IP | Consumer Circuit, CMOS, PDIP24, 0.300 INCH, PLASTIC, SKINNY, DIP-24 | Cirrus Logic | CS8401A-IS vs CS8401A-IP |
CS8406-CZZ | Consumer Circuit, CMOS, PDSO28, 4.40 MM, LEAD FREE, MO-153, TSSOP-28 | Cirrus Logic | CS8401A-IS vs CS8406-CZZ |
CS8402A-IP | Consumer Circuit, CMOS, PDIP24, PLASTIC, DIP-24 | Crystal Semiconductor Corp | CS8401A-IS vs CS8402A-IP |
CS8401A-CP | Consumer Circuit, CMOS, PDIP24, 0.300 INCH, PLASTIC, SKINNY, DIP-24 | Cirrus Logic | CS8401A-IS vs CS8401A-CP |
CS8406-CS | Consumer Circuit, CMOS, PDSO28, 0.300 INCH, SOIC-28 | Cirrus Logic | CS8401A-IS vs CS8406-CS |
CS8401A-CP | Consumer Circuit, CMOS, PDIP24, | Crystal Semiconductor Corp | CS8401A-IS vs CS8401A-CP |