There are no models available for this part yet.
Overview of CSA1162Y by Continental Device India Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Audio and Video Systems
Aerospace and Defense
Communication and Networking
CAD Models for CSA1162Y by Continental Device India Ltd
Part Data Attributes for CSA1162Y by Continental Device India Ltd
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
CONTINENTAL DEVICE INDIA LTD
|
Part Package Code
|
SOT-23
|
Package Description
|
SMALL OUTLINE, R-PDSO-G3
|
Pin Count
|
3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Collector Current-Max (IC)
|
0.15 A
|
Collector-Emitter Voltage-Max
|
50 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
120
|
JESD-30 Code
|
R-PDSO-G3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity/Channel Type
|
PNP
|
Power Dissipation-Max (Abs)
|
0.15 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Transistor Application
|
AMPLIFIER
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
80 MHz
|
Alternate Parts for CSA1162Y
This table gives cross-reference parts and alternative options found for CSA1162Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSA1162Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SA1586-Y(T5LMAA,F | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon | Toshiba America Electronic Components | CSA1162Y vs 2SA1586-Y(T5LMAA,F |
2SA1162-Y(T5LHY-AF | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon | Toshiba America Electronic Components | CSA1162Y vs 2SA1162-Y(T5LHY-AF |
2SA1015-Y-AP | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | CSA1162Y vs 2SA1015-Y-AP |
KTA2014Y | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, USM, 3 PIN | KEC | CSA1162Y vs KTA2014Y |
2SA2154MFV-Y | TRANSISTOR 150 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, 2-1L1A, VESM, 3 PIN, BIP General Purpose Small Signal | Toshiba America Electronic Components | CSA1162Y vs 2SA2154MFV-Y |
2SA1586-Y(T5LHND,F | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon | Toshiba America Electronic Components | CSA1162Y vs 2SA1586-Y(T5LHND,F |
933988940412 | TRANSISTOR 150 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, SPT, SC-43, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | CSA1162Y vs 933988940412 |
2SA1162-Y(5LASTI,F | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon | Toshiba America Electronic Components | CSA1162Y vs 2SA1162-Y(5LASTI,F |
2SA1586YTE85L | TRANSISTOR 150 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | Toshiba America Electronic Components | CSA1162Y vs 2SA1586YTE85L |
2SA1162-Y(T5LMATVF | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon | Toshiba America Electronic Components | CSA1162Y vs 2SA1162-Y(T5LMATVF |