Part Details for CSC06A01120RGPA by Vishay Intertechnologies
Results Overview of CSC06A01120RGPA by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CSC06A01120RGPA Information
CSC06A01120RGPA by Vishay Intertechnologies is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CSC06A01120RGPA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
CSC06A01120RGPA
|
Avnet Americas | CSC06A-01 120 2% P03 - Bulk (Alt: CSC06A01120RGPA) COO: United States of America (the) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5238 / $2.5764 | Buy Now |
US Tariff Estimator: CSC06A01120RGPA by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CSC06A01120RGPA
CSC06A01120RGPA Part Data Attributes
|
|
CSC06A01120RGPA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CSC06A01120RGPA
Vishay Intertechnologies
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.2W, 120ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP
|
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Package Description | Sip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.50 | |
| Factory Lead Time | 10 Weeks | |
| Construction | Rectangular | |
| Element Power Dissipation | 0.2 W | |
| First Element Resistance | 120 Ω | |
| JESD-609 Code | e0 | |
| Lead Length | 3.3 Mm | |
| Mounting Feature | Through Hole Mount | |
| Network Type | Bussed | |
| Number of Elements | 5 | |
| Number of Functions | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 4.95 Mm | |
| Package Length | 14.99 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Sip | |
| Package Width | 2.49 Mm | |
| Packing Method | Bulk | |
| Rated Power Dissipation (P) | 0.2 W | |
| Rated Temperature | 70 °C | |
| Resistance | 120 Ω | |
| Resistor Type | Array/Network Resistor | |
| Second/Last Element Resistance | 120 Ω | |
| Surface Mount | No | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Temperature Coefficient Tracking | 50 Ppm/°C | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Shape | Flat | |
| Tolerance | 2% | |
| Working Voltage | 100 V |
Alternate Parts for CSC06A01120RGPA
This table gives cross-reference parts and alternative options found for CSC06A01120RGPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSC06A01120RGPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CSC06A01120RGPA | Vishay Dale | Check for Price | RESISTOR, NETWORK, FILM, BUSSED, 0.75 W, THROUGH HOLE MOUNT, SIP | CSC06A01120RGPA vs CSC06A01120RGPA |