Part Details for CSD13381F4T by Texas Instruments
Results Overview of CSD13381F4T by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CSD13381F4T Information
CSD13381F4T by Texas Instruments is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for CSD13381F4T
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
3009638RL
|
element14 Asia-Pacific | MOSFET, N-CHANNEL, 12V, 2.1A, LGA-3 RoHS: Compliant Min Qty: 100 Container: Reel | 140 |
|
$0.4900 / $0.6400 | Buy Now |
|
DISTI #
3009638
|
element14 Asia-Pacific | MOSFET, N-CHANNEL, 12V, 2.1A, LGA-3 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 140 |
|
$0.4900 / $0.8800 | Buy Now |
|
|
Rochester Electronics | Small Signal Field-Effect Transistor, 2.1A I(D), 12V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET RoHS: Compliant Status: Active Min Qty: 1 | 250 |
|
$0.2558 / $0.4126 | Buy Now |
|
DISTI #
CSD13381F4T
|
TME | Transistor: N-MOSFET, unipolar, 12V, 2.1A, Idm: 7A, 500mW, PICOSTAR3 Min Qty: 1 | 238 |
|
$0.5450 / $0.8600 | Buy Now |
|
|
LCSC | 12V 2.1A 400m1.8V 500mW 1.1V250uA 1 N-Channel PicoStar-3 Single FETs MOSFETs RoHS | 859 |
|
$0.1500 / $0.2438 | Buy Now |
|
|
Win Source Electronics | MOSFET N-CH 12V 2.1A 3PICOSTAR | 172240 |
|
$0.0275 / $0.0354 | Buy Now |
US Tariff Estimator: CSD13381F4T by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CSD13381F4T
CSD13381F4T CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CSD13381F4T Part Data Attributes
|
|
CSD13381F4T
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CSD13381F4T
Texas Instruments
12-V, N channel NexFET™ power MOSFET, single LGA 1 mm x 0.6mm, 180 mOhm, gate ESD protection 3-PICOSTAR -55 to 150
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.21.00.40 | |
| Samacsys Manufacturer | Texas Instruments | |
| Case Connection | DRAIN | |
| Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
| DS Breakdown Voltage-Min | 12 V | |
| Drain Current-Max (ID) | 2.1 A | |
| Drain-source On Resistance-Max | 0.4 Ω | |
| FET Technology | METAL-OXIDE SEMICONDUCTOR | |
| Feedback Cap-Max (Crss) | 3.3 pF | |
| JESD-30 Code | R-XBCC-N3 | |
| JESD-609 Code | e4 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Mode | ENHANCEMENT MODE | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | UNSPECIFIED | |
| Package Shape | RECTANGULAR | |
| Package Style | CHIP CARRIER | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity/Channel Type | N-CHANNEL | |
| Power Dissipation-Max (Abs) | 0.5 W | |
| Pulsed Drain Current-Max (IDM) | 7 A | |
| Surface Mount | YES | |
| Terminal Finish | Nickel/Gold (Ni/Au) | |
| Terminal Form | NO LEAD | |
| Terminal Position | BOTTOM | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Transistor Application | SWITCHING | |
| Transistor Element Material | SILICON |
CSD13381F4T Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the datasheet, but it's essential to follow good PCB design practices, such as keeping the analog and digital grounds separate, using a solid ground plane, and minimizing noise coupling.
-
To optimize performance, ensure proper power supply decoupling, use a low-ESR capacitor for the VCC pin, and minimize the length of the signal traces. Additionally, consider using a shielded cable for the display interface to reduce EMI.
-
The CSD13381F4T is rated for operation from -40°C to 85°C. However, it's essential to consider the temperature range of the entire system, including the display and other components, to ensure reliable operation.
-
To troubleshoot display issues, check the display interface signals, ensure proper power supply and clocking, and verify that the display is properly configured. Use an oscilloscope to inspect the signal waveforms and check for any signs of noise or distortion.
-
The CSD13381F4T is designed to work with specific display panels. Before using it with a different panel, ensure that the panel's specifications, such as resolution, interface, and voltage, are compatible with the CSD13381F4T. Consult the datasheet and contact Texas Instruments support if necessary.