If you like Findchips… You will love Findchips PRO. Try it Now.

CSD16301Q2

25V, N ch NexFET MOSFET™, single SON2x2, 29mOhm 6-WSON -55 to 150

Manufacturer Texas Instruments
Price Range $0.1420 / $0.4300

Part Details

CAD Models Information

Model Data Powered by Samacsys
  • Part Symbol
  • Footprint
Available Download Formats
Altium Eagle OrCad PADS KiCad
Download CAD Archive

By downloading CAD models from Samacsys, you agree to our Terms & Conditions and Privacy Policy

Distributors with Stock

Global Popularity

Popularity in Transistors

Popularity in Power Field-Effect Transistors

Popularity by Region

Very High

Medium

Good

Low

  • 1. China
    100
  • 2. India
    100
  • 3. United States of America
    89
  • 4. United Kingdom
    88
  • 5. South Korea
    77
  • 6. Australia
    77
  • 7. Germany
    77
  • 8. Sweden
    75
  • 9. Iraq
    73
  • 10. Egypt
    73

Estimated Price History

Estimated Stock History

Market Price Analysis

No data available
  • 1. Newark element14 $0.1420 Buy Now
  • 2. Rochester Electronics $0.1900 Buy Now
  • 3. Texas Instruments $0.4300 Buy Now

Datasheets & Reference Designs

Reference Designs

  • TIDA-00821 Reference Design for 6-Cell EV/HEV Integrated Battery Monitor and Protector w/Passive Balancing | TI.com
    TIDA-00821: The TIDA-00821 reference design is a stackable monitor and protector for use in large format Lithium-ion batteries that provides monitoring, balancing, and communications. Each bq76PL536A-Q1 EVM can manage 3 to 6 cells for Li-ion battery applications. Up to 32 bq76PL536A-Q1 EVM modules can be stacked. The system provides fast cell balancing, diagnostics, and module to controller communication. Independent protection circuitry is also integrated.
  • High Resolution, Portable Light Steering Reference Design using DLP Technology
    DLP4500-C350REF: This reference design, featuring the DLP® 0.45” WXGA chipset and implemented in the DLP® LightCrafter™ 4500 evaluation module (EVM), enables flexible control of high resolution, accurate patterns for industrial, medical, and scientific applications. With a free USB-based GUI and API, developers can easily integrate TI’s innovative digital micromirror device (DMD) technology with cameras, sensors, motors, and other peripherals to create highly differentiated 3D machine vision systems, 3D printers, and augmented reality displays.
  • Small Wireless Power Transmitter for Low Power Wearable Applications
    TIDA-00334: TI design TIDA-00334 wireless power supply transmitter is an application of the bq500212A IC in a small form factor design targeted at low power wearable devices. Input voltage to the unit is 5V from a Micro USB connector. The low power design will support output power at the receiver up to 2.5W. All key transmitter circuits are laid out in a 30mm area which matches the diameter the Wurth coil P/N 760308101103. This area is slightly larger than a US Quarter or 2 Euro coin. PCB is 38mm X 76mm (1.5” X 3.0”) but area for the circuit is inside the 30mm coil diameter is about 700mm2.
  • USB-C DFP+ USB-A Power Bank with Input & Output Fast Charger Reference Design
    PMP4451.1: This is a power bank reference design with a USB typc C DFP plus a USB type A port supporting high voltage discharging. Fast charger input is also supported to save more charging time. It can detect the input port attach/detach automatically, as well as the output ports.
  • Low Power Wearable TX Reference Design
    TIDA-00415: The TIDA-00415 is a wireless power transmitter using the bq500212A IC in a small form factor design targeted at low power wearable devices. Input voltage to the unit is 5V from a Micro USB connector. The low power design is recommended for operation with receiver (load) devices at up to 1W (5V @ 200mA).
  • USB-C DFP + 5V2A Power Bank With Input Fast Charger Reference Design
    PMP11536: PMP11536 is a power bank reference design with a USB typc C DFP plus a USB type A port employing the boost mode of a Maxcharger. Fast charger input is also supported to save more charging time. It can detect the input port attach/detach events automatically, as well as the output ports.
  • Intel IMVP6+ Atom CPU Core Power Design
    PMP5114: High power density Intel IMVP6+ Atom CPU Core power supply for Embedded PCs; this design enables high power density and flexible configuration with the use of discrete TI NexFETs while meeting all Intel specifications
  • PMP5114 Intel IMVP6+ Atom CPU Core Power Design | TI.com
    PMP5114: High power density Intel IMVP6+ Atom CPU Core power supply for Embedded PCs; this design enables high power density and flexible configuration with the use of discrete TI NexFETs while meeting all Intel specifications
  • PMP11536 USB-C DFP + 5V2A Power Bank With Input Fast Charger Reference Design | TI.com
    PMP11536: PMP11536 is a power bank reference design with a USB typc C DFP plus a USB type A port employing the boost mode of a Maxcharger. Fast charger input is also supported to save more charging time. It can detect the input port attach/detach events automatically, as well as the output ports.
  • TIDA-00415 Low Power Wearable TX Reference Design | TI.com
    TIDA-00415: The TIDA-00415 is a wireless power transmitter using the bq500212A IC in a small form factor design targeted at low power wearable devices. Input voltage to the unit is 5V from a Micro USB connector. The low power design is recommended for operation with receiver (load) devices at up to 1W (5V @ 200mA).
  • PMP4451 USB-C DFP+ USB-A Power Bank with Input & Output Fast Charger Reference Design | TI.com
    PMP4451: This is a power bank reference design with a USB typc C DFP plus a USB type A port supporting high voltage discharging. Fast charger input is also supported to save more charging time. It can detect the input port attach/detach automatically, as well as the output ports.
  • USB-C DFP+ USB-A Power Bank with Input & Output Fast Charger Reference Design
    PMP4451.2: This is a power bank reference design with a USB typc C DFP plus a USB type A port supporting high voltage discharging. Fast charger input is also supported to save more charging time. It can detect the input port attach/detach automatically, as well as the output ports.
  • Single cell Li-Ion/Li Polymer Battery protection IC Reference Design
    TIDA-00265: The bq297xy device provides the protection functions for Li-Ion/Li-Polymer cells, and monitors across the external power FETs for protection due to high charge or discharge currents. In addition, there is overcharge and depleted battery monitoring and protection. These features are implemented with low current consumption in NORMAL mode operation.
  • USB-C DFP+ USB-A Power Bank with Input & Output Fast Charger Reference Design - PMP4451.1 - TI Tool Folder
    PMP4451: This is a power bank reference design with a USB typc C DFP plus a USB type A port supporting high voltage discharging. Fast charger input is also supported to save more charging time. It can detect the input port attach/detach automatically, as well as the output ports.
  • PMP4451 USB-C DFP+ USB-A Power Bank with Input & Output Fast Charger Reference Design | TI.com
    PMP4451: This is a power bank reference design with a USB typc C DFP plus a USB type A port supporting high voltage discharging. Fast charger input is also supported to save more charging time. It can detect the input port attach/detach automatically, as well as the output ports.

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →