Part Details for CSD16408Q5 by Texas Instruments
Overview of CSD16408Q5 by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSD16408Q5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CSD16408Q5-ND
|
DigiKey | MOSFET N-CH 25V 22A/113A 8VSON Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
29715 In Stock |
|
$0.6300 | Buy Now |
DISTI #
296-25321-1-ND
|
DigiKey | MOSFET N-CH 25V 22A/113A 8VSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5473 / $1.4600 | Buy Now |
DISTI #
595-CSD16408Q5
|
Mouser Electronics | MOSFET N-Channel NexFET Pwr MOSFET RoHS: Compliant | 0 |
|
$0.5470 / $0.6020 | Order Now |
|
Rochester Electronics | CSD16408Q5 25V, N Channel NexFET MOSFET, single SON5x6, 6.8mOhm RoHS: Not Compliant Status: Active Min Qty: 1 | 29715 |
|
$0.5417 / $0.6373 | Buy Now |
|
Ameya Holding Limited | MOSFET N-CH 25V 113A 5X6 8SON | 42725 |
|
RFQ |
Part Details for CSD16408Q5
CSD16408Q5 CAD Models
CSD16408Q5 Part Data Attributes
|
CSD16408Q5
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CSD16408Q5
Texas Instruments
25-V, N channel NexFET™ power MOSFET, single SON 5 mm x 6 mm, 6.8 mOhm 8-VSON-CLIP -55 to 150
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SON-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 126 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 25 V | |
Drain Current-Max (ID) | 113 A | |
Drain-source On Resistance-Max | 0.0068 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 100 pF | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 3.1 W | |
Pulsed Drain Current-Max (IDM) | 141 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for CSD16408Q5
This table gives cross-reference parts and alternative options found for CSD16408Q5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSD16408Q5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSD16404Q5A | 25-V, N channel NexFET™ power MOSFET, single SON 5 mm x 6 mm, 7.2 mOhm 8-VSONP -55 to 150 | Texas Instruments | CSD16408Q5 vs CSD16404Q5A |
CSD16340Q3T | 25-V, N channel NexFET™ power MOSFET, single SON 3 mm x 3 mm, 5.5 mOhm 8-VSON-CLIP -55 to 150 | Texas Instruments | CSD16408Q5 vs CSD16340Q3T |
CSD16323Q3C | Dual Cool N-Channel NexFET Power MOSFET 8-VSON-CLIP 0 to 0 | Texas Instruments | CSD16408Q5 vs CSD16323Q3C |
IRFHM4234TRPBF | Power Field-Effect Transistor, 20A I(D), 25V, 0.0071ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, QFN-8 | Infineon Technologies AG | CSD16408Q5 vs IRFHM4234TRPBF |
CSD58887Q3 | 21A, 25V, 0.0078ohm, N-CHANNEL, Si, POWER, MOSFET, 3.30 X 3.30 MM, ROHS COMPLIANT, PLASTIC, SON-8 | Texas Instruments | CSD16408Q5 vs CSD58887Q3 |
CSD16340Q3 | 25-V, N channel NexFET™ power MOSFET, single SON 3 mm x 3 mm, 5.5 mOhm 8-VSON-CLIP -55 to 150 | Texas Instruments | CSD16408Q5 vs CSD16340Q3 |
CSD16406Q3 | 25-V, N channel NexFET™ power MOSFET, single SON 3 mm x 3 mm, 7.4 mOhm 8-VSON-CLIP -55 to 150 | Texas Instruments | CSD16408Q5 vs CSD16406Q3 |
Resources and Additional Insights for CSD16408Q5
Reference Designs related to CSD16408Q5
- Sync Buck: monitor for Battery charging & monitoring for PCs (12.6V @ 8A)
-
4 Phase: 140 A Reference Design for Intel Stratix 10 GX FPGAs
This reference design focuses on providing a compact: high-performance: multiphase solution suitable for powering Intel® Stratix® 10 GX field-programmable gate arrays (FPGAs) with a specific focus on the SG2800-I1V variant. Integrated PMBus™ allows for easy output voltage setting and telemetry of key design parameters. The design enables programming: configuration: Smart VID adjustment: and control of the power supply: while providing monitoring of input and output voltage: current: power: and temperature. TI's Fusion Digital Power™ Designer is used for programming: monitoring: validation: and characterization of the FPGA power design.
-
TIDA-01402 用于缓冲 DAC 信号的高精度参考设计
此参考设计是业界首款零交叉和零漂移放大器 (OPA388),用于缓冲数模转换器 (DAC) 的模拟输出。它展示了零交叉和零漂移功能的重要性,以及它们如何最大程度地减小系统的积分非线性 (INL) 以及如何使用 DAC (DAC8830) 的满标量程。
-
PMP8977 具有 85-265VAC 输入的初级侧稳压反激 (15V/1A)
The PMP8977 reference design uses the UCC28700 primary-side regulated flyback controller to generate a 15V/1A output from a univeral AC input. The valley switching of the UCC28700 allows this low-cost design to achieve a maximum load efficiency near 85%; no load losses are less than 50mW.
-
CISPR 25 Class 4 Automotive Dual Remote and Local USB Port Reference Design
This automotive media port design allows customers to accelerate media port systems by taking advantage of a complete reference design comprising analog AEC-100-qualified integrated circuits (ICs). The reference design is specified for automotive media ports that require both local-port and remote-port support utilizing the USB BC1.2 specification. This design creates a robust: flexible solution which allows the system to charge both ports simultaneously while still accounting for voltage droop on a remote port.
- TIDC-CC3200AUDBOOST 用于 SimpleLink Wi-Fi CC3200 Launchpad 的 Wi-Fi 音频流应用
-
TIDM-ENERGY-WATCHDOG 用于智能楼宇的单相副电量表
The Energy Watchdog design is a complete tool used to measure and display the energy consumption of an individual load in a smart building such as major home appliances. With this tool engineers can quickly evaluate TI’s solution a low-cost energy measurement application. This reference des
- Sync Buck: Linear Regulator (1.5V @ 9A: 0.75V @ 3A)
-
High-Density 12Vin: 1.2Vout: 60A POL Reference Design with Stacked TPS546C20A PMBus DCDC Converters
The TPS546C23 provides a single IC for both control & the synchronous power stage for high current DC/DC applications and allows doubling of the current capability with use of two of the same part. Multi-phase also allows output ripple cancellation and effective higher bandwidth control for a given switching frequency. PMP20490 shows a high current two phase application with inductors on top of control ICs for smaller footprint and two on board dynamic loads. The test report shows performance and efficiency with two sources of inductors.
-
4-Phase: 160-A synchronous buck converter reference design for communications processor power
This reference design uses four TPS546D24A converters with integrated MOSFETs to support a full load of 160A at a 0.9V output. The system operates at a switching frequency of 650 kHz and has a PMBus interface that can be used to configure key converter parameters: including internal compensation. The detailed test report includes efficiency: thermal: stability: and load transient results.
-
PMP5575 Non-sync boost 12V@1A
High current, up to 30Amax core power supply to power DSPs, ASICs or similar out of a 5V bus, single phase w/ TPS40303
-
Uses TPS53114 to generate 3.3V@1.0A: designed for Point of Load type applications
Low cost: 10 A output buck converter for multiple I/O output voltages 2V5 / 3V3 / 5V0 out of 12V bus