Part Details for CSD16408Q5C by Texas Instruments
Results Overview of CSD16408Q5C by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (9 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CSD16408Q5C Information
CSD16408Q5C by Texas Instruments is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for CSD16408Q5C
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Rochester Electronics | Power Field-Effect Transistor, 113A I(D), 25V, 0.0068ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET RoHS: Compliant Status: Obsolete Min Qty: 1 | 5000 |
|
$0.4844 / $0.7813 | Buy Now |
|
|
Chip Stock | DualCool™N-ChannelNexFET™PowerMOSFET8-VSON-CLIP0to0 | 185 |
|
RFQ |
Part Details for CSD16408Q5C
CSD16408Q5C CAD Models
CSD16408Q5C Part Data Attributes
|
|
CSD16408Q5C
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CSD16408Q5C
Texas Instruments
DualCool™ N-Channel NexFET™ Power MOSFET 8-VSON-CLIP 0 to 0
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Son-8 | |
| Pin Count | 8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Additional Feature | Avalanche Rated | |
| Avalanche Energy Rating (Eas) | 126 Mj | |
| Case Connection | Drain | |
| Configuration | Single With Built-In Diode | |
| DS Breakdown Voltage-Min | 25 V | |
| Drain Current-Max (ID) | 113 A | |
| Drain-source On Resistance-Max | 0.0068 Ω | |
| FET Technology | Metal-Oxide Semiconductor | |
| JESD-30 Code | R-PDSO-N8 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 1 | |
| Number of Terminals | 8 | |
| Operating Mode | Enhancement Mode | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity/Channel Type | N-Channel | |
| Power Dissipation-Max (Abs) | 3.1 W | |
| Pulsed Drain Current-Max (IDM) | 141 A | |
| Qualification Status | Not Qualified | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon |
Alternate Parts for CSD16408Q5C
This table gives cross-reference parts and alternative options found for CSD16408Q5C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSD16408Q5C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CSD16342Q5A | Texas Instruments | $0.5410 | 25-V, N channel NexFET™ power MOSFET, single SON 5 mm x 6 mm, 5.5 mOhm 8-VSONP -55 to 150 | CSD16408Q5C vs CSD16342Q5A |
| CSD16340Q3 | Texas Instruments | $0.5591 | 25-V, N channel NexFET™ power MOSFET, single SON 3 mm x 3 mm, 5.5 mOhm 8-VSON-CLIP -55 to 150 | CSD16408Q5C vs CSD16340Q3 |
| CSD16327Q3T | Texas Instruments | $0.6065 | 25-V, N channel NexFET™ power MOSFET, single SON 3 mm x 3 mm, 4.8 mOhm 8-VSON-CLIP -55 to 150 | CSD16408Q5C vs CSD16327Q3T |
| CSD16323Q3 | Texas Instruments | $0.8108 | 25-V, N channel NexFET™ power MOSFET, single SON 3 mm x 3 mm, 5.5 mOhm 8-VSON-CLIP -55 to 150 | CSD16408Q5C vs CSD16323Q3 |
| CSD16322Q5 | Texas Instruments | $0.8748 | 25-V, N channel NexFET™ power MOSFET, single SON 5 mm x 6 mm, 5.8 mOhm 8-VSON-CLIP -55 to 150 | CSD16408Q5C vs CSD16322Q5 |
| CSD16404Q5A | Texas Instruments | $1.0316 | 25-V, N channel NexFET™ power MOSFET, single SON 5 mm x 6 mm, 7.2 mOhm 8-VSONP -55 to 150 | CSD16408Q5C vs CSD16404Q5A |
| CSD58887Q3 | Texas Instruments | Check for Price | 21A, 25V, 0.0078ohm, N-CHANNEL, Si, POWER, MOSFET, 3.30 X 3.30 MM, ROHS COMPLIANT, PLASTIC, SON-8 | CSD16408Q5C vs CSD58887Q3 |
| IRFHM4234PBF | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, | CSD16408Q5C vs IRFHM4234PBF |
| CSD16323Q3C | Texas Instruments | Check for Price | Dual Cool N-Channel NexFET Power MOSFET 8-VSON-CLIP 0 to 0 | CSD16408Q5C vs CSD16323Q3C |
Resources and Additional Insights for CSD16408Q5C
Reference Designs related to CSD16408Q5C
-
CISPR 25 Class 4 Automotive Dual Remote and Local USB Port Reference Design
This automotive media port design allows customers to accelerate media port systems by taking advantage of a complete reference design comprising analog AEC-100-qualified integrated circuits (ICs). The reference design is specified for automotive media ports that require both local-port and remote-port support utilizing the USB BC1.2 specification. This design creates a robust: flexible solution which allows the system to charge both ports simultaneously while still accounting for voltage droop on a remote port.
-
4 Phase: 140 A Reference Design for Intel Stratix 10 GX FPGAs
This reference design focuses on providing a compact: high-performance: multiphase solution suitable for powering Intel® Stratix® 10 GX field-programmable gate arrays (FPGAs) with a specific focus on the SG2800-I1V variant. Integrated PMBus™ allows for easy output voltage setting and telemetry of key design parameters. The design enables programming: configuration: Smart VID adjustment: and control of the power supply: while providing monitoring of input and output voltage: current: power: and temperature. TI's Fusion Digital Power™ Designer is used for programming: monitoring: validation: and characterization of the FPGA power design.
-
High-Density 12Vin: 1.2Vout: 60A POL Reference Design with Stacked TPS546C20A PMBus DCDC Converters
The TPS546C23 provides a single IC for both control & the synchronous power stage for high current DC/DC applications and allows doubling of the current capability with use of two of the same part. Multi-phase also allows output ripple cancellation and effective higher bandwidth control for a given switching frequency. PMP20490 shows a high current two phase application with inductors on top of control ICs for smaller footprint and two on board dynamic loads. The test report shows performance and efficiency with two sources of inductors.
- Sync Buck: monitor for Battery charging & monitoring for PCs (12.6V @ 8A)
- Sync Buck: Linear Regulator (1.5V @ 9A: 0.75V @ 3A)
CSD16408Q5C Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the application note SLVA883, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize parasitic effects.
-
The input capacitor selection depends on the input voltage, frequency, and ripple current requirements. A general guideline is to choose a capacitor with a voltage rating at least 1.5 times the maximum input voltage, and a capacitance value between 1uF to 10uF. TI also provides a capacitor selection tool to help with this process.
-
The CSD16408Q5C has an operating temperature range of -40°C to 150°C, but the maximum junction temperature (TJ) should not exceed 150°C. It's essential to ensure proper thermal management and heat sinking to prevent overheating and ensure reliable operation.
-
Yes, the CSD16408Q5C is qualified for automotive and high-reliability applications. It meets the AEC-Q100 standard for automotive grade devices and is also suitable for industrial and aerospace applications. However, it's essential to review the device's qualification and testing data to ensure it meets the specific requirements of your application.
-
TI provides a troubleshooting guide in the application note SLVA884, which covers common issues and their solutions. It's also recommended to review the device's datasheet, application notes, and design guides to ensure proper design and implementation. Additionally, TI's support team and online forums can provide further assistance.