Part Details for CSD18503Q5AT by Texas Instruments
Overview of CSD18503Q5AT by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSD18503Q5AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-48513-1-ND
|
DigiKey | MOSFET N-CH 40V 100A 8VSON Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
604 In Stock |
|
$0.6900 / $1.6400 | Buy Now |
DISTI #
595-CSD18503Q5AT
|
Mouser Electronics | MOSFET 40V CSD18503Q5A 8-VSONP RoHS: Compliant | 240 |
|
$0.6850 / $1.6400 | Buy Now |
DISTI #
CSD18503Q5AT
|
TME | Transistor: N-MOSFET, unipolar, 40V, 100A, 120W, VSONP8, 5x6mm Min Qty: 1 | 845 |
|
$0.7800 / $1.1800 | Buy Now |
|
Ameya Holding Limited | Transistor: N-MOSFET, unipolar, 40V, 100A, 120W, VSONP8, 5x6mm | 70576 |
|
RFQ |
Part Details for CSD18503Q5AT
CSD18503Q5AT CAD Models
CSD18503Q5AT Part Data Attributes
|
CSD18503Q5AT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CSD18503Q5AT
Texas Instruments
40-V, N channel NexFET™ power MOSFET, single SON 5 mm x 6 mm, 4.3 mOhm 8-VSONP -55 to 150
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SMALL OUTLINE, R-PDSO-F5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 157 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 100 A | |
Drain-source On Resistance-Max | 0.0062 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 16 pF | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 120 W | |
Pulsed Drain Current-Max (IDM) | 400 A | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for CSD18503Q5AT
This table gives cross-reference parts and alternative options found for CSD18503Q5AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSD18503Q5AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTMFS5832NLT1G | Single N-Channel Power MOSFET 40V, 110A, 4.2mΩ T1G, DFN5 5X6, 1.27P (SO 8FL), 1500-REEL | onsemi | CSD18503Q5AT vs NTMFS5832NLT1G |