If you like Findchips… You will love Findchips PRO. Try it Now.

CSD18504Q5A

40V, N ch NexFET MOSFET™, single SON5x6, 6.6mOhm 8-VSONP -55 to 150

Manufacturer Texas Instruments
Price Range $0.4200 / $1.1989

Part Details

CAD Models Information

  • Part Symbol
  • Footprint
  • 3D Model

Sign in to download this CAD model.

Register or Sign In

By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy

Distributors with Stock

Total Inventory

142,607

Part Number Description Manufacturer Compare
CSD18504Q5AT Transistors 40V, N ch NexFET MOSFET™, single SON5x6, 6.6mOhm 8-VSONP -55 to 150 Texas Instruments CSD18504Q5A vs CSD18504Q5AT
Part Number Description Manufacturer Compare
CSD18504Q5AT Transistors 40V, N ch NexFET MOSFET™, single SON5x6, 6.6mOhm 8-VSONP -55 to 150 Texas Instruments CSD18504Q5A vs CSD18504Q5AT

Global Popularity

Popularity in Transistors

Popularity in Power Field-Effect Transistors

Popularity by Region

Very High

Medium

Good

Low

  • 1. China
    100
  • 2. Austria
    98
  • 3. Japan
    97
  • 4. France
    96
  • 5. Hong Kong
    92
  • 6. India
    90
  • 7. Latvia
    89
  • 8. United Arab Emirates
    89
  • 9. United States
    84
  • 10. Slovenia
    81

Estimated Price History

Estimated Stock History

Market Price Analysis

No data available
  • 1. Rochester Electronics $0.4200 Buy Now
  • 2. Texas Instruments $0.6900 Buy Now
  • 3. Newark element14 $1.1200 Buy Now
  • 4. element14 Asia-Pacific $1.1637 Buy Now
  • 5. Farnell element14 $1.1989 Buy Now
  • 6. Farnell element14 $1.1989 Buy Now

Datasheets & Reference Designs

Reference Designs

  • Universal uP Controlled Battery Charger 24Vin 10 Aout max, 5/12V 2A & 5V 4A, 2 USB Ports Ref Design - PMP9668.2 - TI Tool Folder
    PMP9668: BQ24745 is a host controlled synchronous buck battery charger capable of charging batteries at up to 19.2V and up to 8 A normally, extended to 10 A with use of 8 mOhm battery sense resistor. The power train is capable of 8 A with convection only cooling and 10 A with moderate fan cooling (~200 LFM). The Test Report includes Thermal images for both cases. While the design shows a 28 pin MSP430 as the host, any processor with SMBus capability will work. A 5/12V 2A auxiliary converter using TPS54335, and 5V 4A with TPS40170 with 2x CSD18504 are provided. For the two USB ports, the design provides TPS2561A for power switching and TPS2513A for control. A linear TPS70933 provides the 3.3V for the MSP430 and interface signals. A rich Test Interface allows full testing of hardware in the absence of software and then provides multiple interface choices for software development.
  • PMP9668 Universal uP Controlled Battery Charger 24Vin 10 Aout max, 5/12V 2A & 5V 4A, 2 USB Ports Ref Design | TI.com
    PMP9668: BQ24745 is a host controlled synchronous buck battery charger capable of charging batteries at up to 19.2V and up to 8 A normally, extended to 10 A with use of 8 mOhm battery sense resistor. The power train is capable of 8 A with convection only cooling and 10 A with moderate fan cooling (~200 LFM). The Test Report includes Thermal images for both cases. While the design shows a 28 pin MSP430 as the host, any processor with SMBus capability will work. A 5/12V 2A auxiliary converter using TPS54335, and 5V 4A with TPS40170 with 2x CSD18504 are provided. For the two USB ports, the design provides TPS2561A for power switching and TPS2513A for control. A linear TPS70933 provides the 3.3V for the MSP430 and interface signals. A rich Test Interface allows full testing of hardware in the absence of software and then provides multiple interface choices for software development.
  • TIDM-TMS570BMS High Performance MCU for an EV/HEV Battery Management System Reference Design | TI.com
    TIDM-TMS570BMS: A system example for an active cell balancing battery management system. The TMS570LS0432 microcontroller commands EMB1402 EVM to monitor the battery cells and perform charge/discharge from one battery cell to an external 12V supply. The user can view the cell status and control cell balancing from a GUI running on the host PC.
  • Universal uP Controlled Battery Charger 24Vin 10 Aout max, 5/12V 2A & 5V 4A, 2 USB Ports Ref Design
    PMP9668.4: BQ24745 is a host controlled synchronous buck battery charger capable of charging batteries at up to 19.2V and up to 8 A normally, extended to 10 A with use of 8 mOhm battery sense resistor. The power train is capable of 8 A with convection only cooling and 10 A with moderate fan cooling (~200 LFM). The Test Report includes Thermal images for both cases. While the design shows a 28 pin MSP430 as the host, any processor with SMBus capability will work. A 5/12V 2A auxiliary converter using TPS54335, and 5V 4A with TPS40170 with 2x CSD18504 are provided. For the two USB ports, the design provides TPS2561A for power switching and TPS2513A for control. A linear TPS70933 provides the 3.3V for the MSP430 and interface signals. A rich Test Interface allows full testing of hardware in the absence of software and then provides multiple interface choices for software development.
  • PMP8632 8W Primary-Side Regulated Flyback Using UCC28700 Reference Design | TI.com
    PMP8632: This design is a primary side regulated flyback (optocoupler-less) with secondary side synchronous rectification and an input voltage range of 85VAC to 240VAC. It delivers an output of 5.0V@1.6A.
  • TIDA-00617 Class 4 High-Efficiency Driven Flyback Converter (5V/5A) for PoE PD Applications Reference Design | TI.com
    TIDA-00617: The TIDA-00617 reference design uses the TPS23751 PoE PD controller in a high effciency (driven) synch flyback converter capable of 5V at 5A.
  • 40W SEPIC Conv w/Coupled-Inductor Hi Efficiency Operating w/Automotive Input Range Reference Design
    PMP9184B: This coupled-inductor 13.2V@3A SEPIC converter achieves 94.5% efficiency. It utilizes all surface mount components, maintains a low temperature rise and is capable of high peak load transients.
  • PMP11420 36-60V Input, 5V/6A Output Synchronous Flyback Converter Reference Design | TI.com
    PMP11420: The 36-60Vdc input range of the PMP11420 reference design is well suited for telecom, POE or any 48Vdc input application. The synchronous rectifier provides excellent efficiency over the full input range. The LM5020 PWM controller operates with peak current mode control and features input UVLO and an integrated start-up regulator.
  • PMP10491 9-36V Input, 5V/3A Output Synchronous Flyback Converter Reference Design | TI.com
    PMP10491: The wide 9-36Vdc input range of this design is well suited for applications operating from 12V/24V dc inputs. The synchronous rectifier provides excellent efficiency over the full input range.
  • UPOE High-Efficiency Flyback Converter (19V/2.3A) for Forced 4-Pair PoE PD Apps Reference Design
    TIDA-00539: TIDA-00539 uses two TPS2378 PD controllers for a forced 4-pair UPOE solution to 51W non-standard PoE PD applications. It incorportates the UCC2897A controller in a high-efficiency, great transient response (driven) synch flyback converter capble of 19V at 2.3A.
  • Class 4 High-Efficiency Driven Flyback Converter (5V/5A) for PoE PD Applications Reference Design
    TIDA-00617: The TIDA-00617 reference design uses the TPS23751 PoE PD controller in a high effciency (driven) synch flyback converter capable of 5V at 5A.
  • High Efficiency Syncronous Buck Regulator (12V/15V @ 5A)
    PMP8493: This synchronous buck regulator provides 96% efficiency when regulating 24Vin to 15V out @ 5A. The output can be set to regulate 12V , if desired. PMP8493 uses TPS40170 wide input synchronous buck controller.
  • PMP15025 24V to 5V@4A Reference Design for Industrial Robots and Motor Drives | TI.com
    PMP15025: The PMP15025 comprises a single phase synchronous buck converter that supplies a stable 5V @ 4A solution from a 24V input. The design features high efficiency and power density, which are suitable for industrial automation applications, such as robotics and motor drives.
  • PMP10666 Low Vin Flyback Reference Design for High Voltage Laser Flash Drive | TI.com
    PMP10666: PMP10666 is a 12W isolated flyback design that supports very low Vin of 3.3V-6V and is capable of delivering 100mA at 120V output. The design uses LM3481 Boost controller IC which works on current mode operation and can be synchronized to any frequency between 100KHz to 1 MHz. This design was built on a 2 layer board and is a simple, low-BOM-count, and low-cost design providing an isolated output.
  • 8W Primary-Side Regulated Flyback Using UCC28700 Reference Design
    PMP8632: This design is a primary side regulated flyback (optocoupler-less) with secondary side synchronous rectification and an input voltage range of 85VAC to 240VAC. It delivers an output of 5.0V@1.6A.
  • Universal uP Controlled Battery Charger 24Vin 10 Aout max, 5/12V 2A & 5V 4A, 2 USB Ports Ref Design
    PMP9668.2: BQ24745 is a host controlled synchronous buck battery charger capable of charging batteries at up to 19.2V and up to 8 A normally, extended to 10 A with use of 8 mOhm battery sense resistor. The power train is capable of 8 A with convection only cooling and 10 A with moderate fan cooling (~200 LFM). The Test Report includes Thermal images for both cases. While the design shows a 28 pin MSP430 as the host, any processor with SMBus capability will work. A 5/12V 2A auxiliary converter using TPS54335, and 5V 4A with TPS40170 with 2x CSD18504 are provided. For the two USB ports, the design provides TPS2561A for power switching and TPS2513A for control. A linear TPS70933 provides the 3.3V for the MSP430 and interface signals. A rich Test Interface allows full testing of hardware in the absence of software and then provides multiple interface choices for software development.
  • Universal uP Controlled Battery Charger 24Vin 10 Aout max, 5/12V 2A & 5V 4A, 2 USB Ports Ref Design
    PMP9668.3: BQ24745 is a host controlled synchronous buck battery charger capable of charging batteries at up to 19.2V and up to 8 A normally, extended to 10 A with use of 8 mOhm battery sense resistor. The power train is capable of 8 A with convection only cooling and 10 A with moderate fan cooling (~200 LFM). The Test Report includes Thermal images for both cases. While the design shows a 28 pin MSP430 as the host, any processor with SMBus capability will work. A 5/12V 2A auxiliary converter using TPS54335, and 5V 4A with TPS40170 with 2x CSD18504 are provided. For the two USB ports, the design provides TPS2561A for power switching and TPS2513A for control. A linear TPS70933 provides the 3.3V for the MSP430 and interface signals. A rich Test Interface allows full testing of hardware in the absence of software and then provides multiple interface choices for software development.
  • PMP10712 Low Vin, Small Form Factor Flyback Reference Design for High Voltage Laser Flash Drive | TI.com
    PMP10712: PMP10712 is a 1.2W, small form factor, isolated flyback design that supports very low Vin of 3.3V-6V and is capable of delivering 10mA at 120V output. The design uses LM3481 Boost controller IC which works on current mode operation and can be synchronized to any frequency between 100KHz to 1 MHz. This design was built on a 2 layer board and is a simple, low-BOM-count, and low-cost design providing an isolated output.
  • Universal uP Controlled Battery Charger 24Vin 10 Aout max, 5/12V 2A & 5V 4A, 2 USB Ports Ref Design
    PMP9668.5: BQ24745 is a host controlled synchronous buck battery charger capable of charging batteries at up to 19.2V and up to 8 A normally, extended to 10 A with use of 8 mOhm battery sense resistor. The power train is capable of 8 A with convection only cooling and 10 A with moderate fan cooling (~200 LFM). The Test Report includes Thermal images for both cases. While the design shows a 28 pin MSP430 as the host, any processor with SMBus capability will work. A 5/12V 2A auxiliary converter using TPS54335, and 5V 4A with TPS40170 with 2x CSD18504 are provided. For the two USB ports, the design provides TPS2561A for power switching and TPS2513A for control. A linear TPS70933 provides the 3.3V for the MSP430 and interface signals. A rich Test Interface allows full testing of hardware in the absence of software and then provides multiple interface choices for software development.
  • Universal uP Controlled Battery Charger 24Vin 10 Aout max, 5/12V 2A & 5V 4A, 2 USB Ports Ref Design
    PMP9668.6: BQ24745 is a host controlled synchronous buck battery charger capable of charging batteries at up to 19.2V and up to 8 A normally, extended to 10 A with use of 8 mOhm battery sense resistor. The power train is capable of 8 A with convection only cooling and 10 A with moderate fan cooling (~200 LFM). The Test Report includes Thermal images for both cases. While the design shows a 28 pin MSP430 as the host, any processor with SMBus capability will work. A 5/12V 2A auxiliary converter using TPS54335, and 5V 4A with TPS40170 with 2x CSD18504 are provided. For the two USB ports, the design provides TPS2561A for power switching and TPS2513A for control. A linear TPS70933 provides the 3.3V for the MSP430 and interface signals. A rich Test Interface allows full testing of hardware in the absence of software and then provides multiple interface choices for software development.
  • Universal uP Controlled Battery Charger 24Vin 10 Aout max, 5/12V 2A & 5V 4A, 2 USB Ports Ref Design - PMP9668.3 - TI Tool Folder
    PMP9668: BQ24745 is a host controlled synchronous buck battery charger capable of charging batteries at up to 19.2V and up to 8 A normally, extended to 10 A with use of 8 mOhm battery sense resistor. The power train is capable of 8 A with convection only cooling and 10 A with moderate fan cooling (~200 LFM). The Test Report includes Thermal images for both cases. While the design shows a 28 pin MSP430 as the host, any processor with SMBus capability will work. A 5/12V 2A auxiliary converter using TPS54335, and 5V 4A with TPS40170 with 2x CSD18504 are provided. For the two USB ports, the design provides TPS2561A for power switching and TPS2513A for control. A linear TPS70933 provides the 3.3V for the MSP430 and interface signals. A rich Test Interface allows full testing of hardware in the absence of software and then provides multiple interface choices for software development.
  • TIDA-00539 UPOE High-Efficiency Flyback Converter (19V/2.3A) for Forced 4-Pair PoE PD Apps Reference Design | TI.com
    TIDA-00539: TIDA-00539 uses two TPS2378 PD controllers for a forced 4-pair UPOE solution to 51W non-standard PoE PD applications. It incorportates the UCC2897A controller in a high-efficiency, great transient response (driven) synch flyback converter capble of 19V at 2.3A.
  • PMP9668 Universal uP Controlled Battery Charger 24Vin 10 Aout max, 5/12V 2A & 5V 4A, 2 USB Ports Ref Design | TI.com
    PMP9668: BQ24745 is a host controlled synchronous buck battery charger capable of charging batteries at up to 19.2V and up to 8 A normally, extended to 10 A with use of 8 mOhm battery sense resistor. The power train is capable of 8 A with convection only cooling and 10 A with moderate fan cooling (~200 LFM). The Test Report includes Thermal images for both cases. While the design shows a 28 pin MSP430 as the host, any processor with SMBus capability will work. A 5/12V 2A auxiliary converter using TPS54335, and 5V 4A with TPS40170 with 2x CSD18504 are provided. For the two USB ports, the design provides TPS2561A for power switching and TPS2513A for control. A linear TPS70933 provides the 3.3V for the MSP430 and interface signals. A rich Test Interface allows full testing of hardware in the absence of software and then provides multiple interface choices for software development.
  • TIDA-00741 Non-Standard PoE, UPOE High-Efficiency Flyback Converter Reference Design for PoE PD Applications | TI.com
    TIDA-00741: TIDA-00741 uses two TPS2378 PD controllers for a forced 4-pair UPOE solution to 51W non-standard PoE PD applications. It incorportates the UCC2897A controller in a high-efficiency, great transient response (driven) synch flyback converter capble of 12V at 3.8A.
  • Low Vin Flyback Reference Design for High Voltage Laser Flash Drive
    PMP10666: PMP10666 is a 12W isolated flyback design that supports very low Vin of 3.3V-6V and is capable of delivering 100mA at 120V output. The design uses LM3481 Boost controller IC which works on current mode operation and can be synchronized to any frequency between 100KHz to 1 MHz. This design was built on a 2 layer board and is a simple, low-BOM-count, and low-cost design providing an isolated output.
  • TIDA-00702 60W, 24V High Efficiency Industrial Power Supply with Precision Voltage, Current and Power Limit | TI.com
    TIDA-00702: The TIDA-00702 is a 60-W, industrial AC-DC power supply designed for use in industrial and instrumentation systems such as process controls, factory automation, and machinery control. This reference design is a Quasi-resonant (QR) flyback converter implemented using the UCC28740 CC-CV flyback controller with optocoupled feedback for voltage and primary-side regulation (PSR) for constant current regulation, with all the necessary protections built-in. Hardware is designed and tested to pass conducted emissions, surge, and EFT requirements. The key highlights of reference design:
  • 12V@5A Synchronous SEPIC Converter Reference Design
    PMP10886: This reference design operates from a 6V to 16V input and supplies 12V @ 5A out. It utilizes the LM5122 synchronous boost controller to operate as a synchronous SEPIC converter. The circuit achieves greater than 95% efficiency at maximum load.
  • TIDA-00817 16-Channel Active Cell Balance Reference Design | TI.com
    TIDA-00817: 16-Cell EV/HEV High Current Active Balance Solution, using the latest automotive battery management monitor and protector, the bq76PL455A-Q1. It provides high-performance battery management solution for large capacity battery packs, by combining the high integration and accuracy of the bq76PL455A-Q1 with a bi-directional DC-DC cell balancer. This allows any of 16 cell inputs to be charged or discharged as needed at up to 5A, and modules can be stacked up to 1300V.
  • Universal uP Controlled Battery Charger 24Vin 10 Aout max, 5/12V 2A & 5V 4A, 2 USB Ports Ref Design
    PMP9668.1: BQ24745 is a host controlled synchronous buck battery charger capable of charging batteries at up to 19.2V and up to 8 A normally, extended to 10 A with use of 8 mOhm battery sense resistor. The power train is capable of 8 A with convection only cooling and 10 A with moderate fan cooling (~200 LFM). The Test Report includes Thermal images for both cases. While the design shows a 28 pin MSP430 as the host, any processor with SMBus capability will work. A 5/12V 2A auxiliary converter using TPS54335, and 5V 4A with TPS40170 with 2x CSD18504 are provided. For the two USB ports, the design provides TPS2561A for power switching and TPS2513A for control. A linear TPS70933 provides the 3.3V for the MSP430 and interface signals. A rich Test Interface allows full testing of hardware in the absence of software and then provides multiple interface choices for software development.
  • PMP10886 12V@5A Synchronous SEPIC Converter Reference Design | TI.com
    PMP10886: This reference design operates from a 6V to 16V input and supplies 12V @ 5A out. It utilizes the LM5122 synchronous boost controller to operate as a synchronous SEPIC converter. The circuit achieves greater than 95% efficiency at maximum load.
  • TIDA-00701 100W, 24V High Efficiency High PF Industrial Power Supply with Precision Current & Power Limit | TI.com
    TIDA-00701: TIDA-00701 is a 100W, 24V, Industrial AC-DC power supply designed for use in Industrial & Instrumentation systems such as process controls, factory automation and machinery control. This reference design has front end Power Factor Correction (PFC) circuit designed using UCC28051 PFC controller, followed by Quasi-Resonant flyback converter implemented using UCC28740 Primary Side regulated (PSR) CC-CV flyback controller, with all the necessary protections built-in. Hardware is designed and tested to pass conducted emissions, surge, and EFT requirements. The key highlights of this reference design are:
  • Low Vin, Small Form Factor Flyback Reference Design for High Voltage Laser Flash Drive
    PMP10712: PMP10712 is a 1.2W, small form factor, isolated flyback design that supports very low Vin of 3.3V-6V and is capable of delivering 10mA at 120V output. The design uses LM3481 Boost controller IC which works on current mode operation and can be synchronized to any frequency between 100KHz to 1 MHz. This design was built on a 2 layer board and is a simple, low-BOM-count, and low-cost design providing an isolated output.
  • UPOE High-Efficiency Flyback Converter (12V/3.8A) Reference Design for PoE PD Applications
    TIDA-00741: TIDA-00741 uses two TPS2378 PD controllers for a forced 4-pair UPOE solution to 51W non-standard PoE PD applications. It incorportates the UCC2897A controller in a high-efficiency, great transient response (driven) synch flyback converter capble of 12V at 3.8A.
  • PMP10799 24V Input Synchronous Buck to 12V at 8A Converter Reference Design | TI.com
    PMP10799: This synchronous buck converter operates over a 19-V to 32-V input range and delivers 12 V at 8-A continuous. It achieves an efficiency of greater than 97% between 4.5 A to 8 A at 24 Vin. Other features include low-output ripple voltage, excellent transient response, and small size.
  • 40W SEPIC Conv w/Dual-Inductor High Efficiency Operating w/Automotive Input Range Reference Design
    PMP9184C: This dual-inductor 13.2V@3A SEPIC converter achieves greater than 92% efficiency. It utilizes all surface mount components, maintains a low temperature rise and is capable of high peak load transients.
  • PMP8493 High Efficiency Syncronous Buck Regulator (12V/15V @ 5A) | TI.com
    PMP8493: This synchronous buck regulator provides 96% efficiency when regulating 24Vin to 15V out @ 5A. The output can be set to regulate 12V , if desired. PMP8493 uses TPS40170 wide input synchronous buck controller.

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →