-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40-V, N channel NexFET™ power MOSFET, single SON 5 mm x 6 mm, 1.2 mOhm 8-VSON-CLIP -55 to 150
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2095
|
Newark | Mosfet, N Ch, 40V, 100A, Vson-8, Transistor Polarity:N Channel, Continuous Drain Current Id:100A, Drain Source Voltage Vds:40V, On Resistance Rds(On):0.001Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:1.8V, Power Rohs Compliant: Yes |TEXAS INSTRUMENTS CSD18509Q5BT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 133 |
|
$2.7100 / $3.2700 | Buy Now |
DISTI #
296-37962-1-ND
|
DigiKey | MOSFET N-CH 40V 100A 8VSON Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14844 In Stock |
|
$1.1325 / $1.9000 | Buy Now |
DISTI #
595-CSD18509Q5BT
|
Mouser Electronics | MOSFET 40V,NCh NexFET Pwr MOSFET RoHS: Compliant | 904 |
|
$1.1300 / $1.9000 | Buy Now |
DISTI #
V72:2272_07248824
|
Arrow Electronics | Trans MOSFET N-CH Si 40V 100A 8-Pin VSON-CLIP EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2232 Container: Cut Strips | Americas - 200 |
|
$1.1618 / $1.8826 | Buy Now |
DISTI #
77795811
|
Verical | Trans MOSFET N-CH Si 40V 100A 8-Pin VSON-CLIP EP T/R Min Qty: 6 Package Multiple: 1 Date Code: 2232 | Americas - 200 |
|
$1.1618 / $1.8826 | Buy Now |
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 38A I(D), 40V, 0.0017OHM, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET | 10200 |
|
$3.1293 / $6.2586 | Buy Now |
|
Rochester Electronics | CSD18509Q5B - N Channel NexFET MOSFET RoHS: Not Compliant Status: Active Min Qty: 1 | 5 |
|
$1.1200 / $1.3200 | Buy Now |
DISTI #
CSD18509Q5BT
|
TME | Transistor: N-MOSFET, unipolar, 40V, 100A, 195W, VSON-CLIP8, 5x6mm Min Qty: 1 | 0 |
|
$1.6500 / $2.7700 | RFQ |
|
Ameya Holding Limited | MOSFET N-CH 40V 100A 8VSON | 2260 |
|
RFQ | |
|
Win Source Electronics | MOSFET N-CH 40V 100A 8VSON / Trans MOSFET N-CH Si 40V 100A 8-Pin VSON-CLIP EP T/R | 114000 |
|
$0.9420 / $1.4130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CSD18509Q5BT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CSD18509Q5BT
Texas Instruments
40-V, N channel NexFET™ power MOSFET, single SON 5 mm x 6 mm, 1.2 mOhm 8-VSON-CLIP -55 to 150
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VSON-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 345 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 100 A | |
Drain-source On Resistance-Max | 0.0017 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 354 pF | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 195 W | |
Pulsed Drain Current-Max (IDM) | 400 A | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |