If you like Findchips… You will love Findchips PRO. Try it Now.

CSD18537NQ5A

60V, N ch NexFET MOSFET™, single SON5x6, 13mOhm 8-VSONP -55 to 150

Manufacturer Texas Instruments
Price Range $0.6420 / $1.0347

Part Details

CAD Models Information

  • Part Symbol
  • Footprint

Sign in to download this CAD model.

Register or Sign In

By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy

Distributors with Stock

Total Inventory

87,761

Part Number Description Manufacturer Compare
CSD18537NQ5AT Transistors 60V, N ch NexFET MOSFET™, single SON5x6, 13mOhm 8-VSONP -55 to 150 Texas Instruments CSD18537NQ5A vs CSD18537NQ5AT
Part Number Description Manufacturer Compare
CSD18537NQ5AT Transistors 60V, N ch NexFET MOSFET™, single SON5x6, 13mOhm 8-VSONP -55 to 150 Texas Instruments CSD18537NQ5A vs CSD18537NQ5AT

Global Popularity

Popularity in Transistors

Popularity in Power Field-Effect Transistors

Popularity by Region

Very High

Medium

Good

Low

  • 1. China
    100
  • 2. Norway
    93
  • 3. Czech Republic
    89
  • 4. Latvia
    84
  • 5. Gabon
    82
  • 6. Comoros
    81
  • 7. Liechtenstein
    81
  • 8. Oman
    79
  • 9. Finland
    77
  • 10. Puerto Rico
    77

Estimated Price History

Estimated Stock History

Market Price Analysis

No data available
  • 1. Texas Instruments $0.6420 Buy Now
  • 2. Chip1Stop $0.7770 Buy Now
  • 3. Newark element14 $0.8600 Buy Now
  • 4. Farnell element14 $1.0347 Buy Now
  • 5. Farnell element14 $1.0347 Buy Now

Datasheets & Reference Designs

Reference Designs

  • 16-Bit, 8 Channel, Integrated Analog Input module for Programmable Logic Controllers (PLC)
    TIDA-00164: This reference design provides a complete solution for a single supply industrial control Analog Input Module. The reference design is suitable for process control end equipment like Programmable Logic Controllers (PLC), Distributed Control system (DCS), Data Acquisition Systems (DAS) modules that must digitize standard industrial current inputs and bipolar or unipolar input voltage ranges up to ±10V. In an industrial environment the analog voltage and current ranges typically include ±2.5 V, ±5 V, ±10 V, 0 V to 5 V, 0 V to 10 V, 4 mA to 20 mA, and 0 mA to 20 mA. This reference design can measure all standard industrial voltage and current inputs. Eight channels are provided on the module and each channel can be configured as a current or voltage input with software configuration. The SAR based architecture of ADS8688 leverages better sampling rate. The ADS8688 also includes an on-chip PGA. The on-chip PGAs are used to provide gain and level shift the bipolar signals. The ISO7141 & ISO1541D provides digital signal isolation between host microcontroller and measurement side. The power isolation has been achieved using LM5017 based Flybuck transformer. The module has on-board EEPROM to store calibration data and module configuration data. This reference design also demonstrate the TI products like hot swap & in-rush current limit controller, isolated Flybuck controller, low noise LDO, and I2C to GPIO expander that can be used in the entire PLC signal processing chain. The module has been designed to be pluggable to the IO Controller (TIDA-00123) for quick testing & evaluation. The module reference design also includes external protection circuit and has been tested and verified to be compliant with IEC61000-4 standards – EFT, ESD and Surge requirements with IO Controller platform.
  • PMP11220 High Efficiency, 24Vin, Synchronous Buck Converter with PMBus for Industrial Bus POL Applications | TI.com
    PMP11220: The PMP11220 reference design is a high efficiency, high power density, PMBus synchronous buck converter design for programming, and margining the power supply including output voltage. With a nominal input of 24V meant for industrial bus applications, this design allows for programmable output voltages and minimal power loss, all in a small board space. DCAP2 control mode requires no loop compensation, enabling ease of design, while offering ultra-fast load transient response and use with all MLCC output caps.
  • 10.8Vin~13.2Vin, 5Vout @ 300mA, Isolated Self-Driven Synchronous Flybuck Converter Reference Design
    PMP9291: An isolated flybuck converter with self-driven synchronous rectification on the secondary side accepts an input voltage of 10.8Vin to 13.2Vin and provides an isolated output of 5Vout capable of supplying a maximum of 0.3A of current to the load.
  • Automotive Input Dual Port USB Type C Charger Reference Design
    PMP11114.2: PMP11114 is a dual port USB Type C Charger. This design takes an automotive input voltage (7V to 18V nominal, load dump to 40V). The output goes to two USB Type ports, each of these ports supplies 5V. The desgin supports 3A on one port and 1.5A on the other port. The DC/DC portion of the design is rated for 5A total current. The design is fully compliant with USB type C and backwards compliant with BC1.2 and DCP configurations.
  • Automotive Input Dual Port USB Type C Charger Reference Design
    PMP11114.1: PMP11114 is a dual port USB Type C Charger. This design takes an automotive input voltage (7V to 18V nominal, load dump to 40V). The output goes to two USB Type ports, each of these ports supplies 5V. The desgin supports 3A on one port and 1.5A on the other port. The DC/DC portion of the design is rated for 5A total current. The design is fully compliant with USB type C and backwards compliant with BC1.2 and DCP configurations.
  • PMP8629 TPS40170 Synchronous Buck Reference Design | TI.com
    PMP8629: This buck converter operates over a 38-V to 42-V input range and delivers 32 V at 5 A.
  • PMP9362 24Vin+/-10%, 5Vout @ 0.3A Flybuck Converter | TI.com
    PMP9362: An isolated flybuck converter with self-driven synchronous rectification on the secondary side accepts an input voltage of 21.6Vin to 26.4Vin and provides an isolated output of 5Vout capable of supplying a maximum of 0.3A of current to the load.
  • Adaptive Power Supply for PLC Analog Output Module with Output Channel Protection
    TIDA-00231: TIDA-00231 is a reference design for an industrial Programmable Logic Controller (PLC) analog output module. The design provides a unique power saving solution for a digital-to-analog converter (DAC)-based analog current output module with an adaptive power supply. This adaptive power supply dynamically regulates the AVDD supply of the DAC and limits power losses to < 50mW for typical load resistance of > 300Ω. The analog output can source current up to 24mA. This reference design includes the necessary on-board protection circuit and has been tested to IEC61000-4 standard EFT, ESD, and surge requirements with IO Controller platforms. The protection circuitry does not negatively affect the design and Test results showed typical unadjusted errors were less than 0.2% FSR and calibrated accuracy is 0.05%. Watch a TIDA-00231 overview video on the Isolated DC/DC Converter reference design NOW
  • Temperature Sensor Interface Module for Programmable Logic Controllers (PLC)
    TIDA-00018: The TIDA-00018 reference design enables faster development of high precision temperature measurement solutions using 24-Bit delta-sigma ADC and most widely used temperature sensors like thermocouple and RTD. The design guide will address the sensor signal conditioning, thermocouple cold junction compensation, ratiometric measurement technique for RTD, recommended software flow, sensor linearization, sensor diagnostics, transient protection, PCB layout and other practical design considerations for achieving high precision robust design for temperature measurement in industrial applications. The Temperature Sensor Interface Module is a fully isolated design, which is essential for small sensor signal measurement. The heart of this reference design is a 24-Bit delta-sigma ADC that provides a high resolution, high integration, low noise, and low cost complete sensor analog front-end (AFE) for DC sensing applications. This ADC also makes it suitable to interface with different types of sensors, thus saving board space, reducing design efforts, decreasing the time to market, and lower BOM cost. Furthermore, external protection circuitry has been successfully tested for compliance with regulatory IEC61000-4 EFT, ESD, and surge standards. Compliance to IEC61000-4 is necessary to ensure that the design not only survives but also perform as intended in the harsh/noisy industrial environment.
  • PMP20742 36V-60V Input 12V/5A Highly Efficient Active Clamp Forward Reference Design | TI.com
    PMP20742: The PMP20742 reference design provides 12V at 5A (60W) from a 36V-60Vdc input with over 94% efficiency. This design uses the UCC2897A active clamp controller along with synchronous rectifiers to achieve very high efficiency. Typical applications include Power Over Ethernet, Telecom, and Server systems.
  • TIDA-00017 8-Channel Digital Input Module for Programmable Logic Controllers (PLC) | TI.com
    TIDA-00017: This TI Design provides a complete 8-channel digital input module front-end reference design for Programmable Logic Controllers (PLCs). It is designed and fully tested to meet IEC61000-4 EMC and surge requirements for industrial automation systems thus reducing the time to market for customer. The design serializes 8 digital inputs, up to 34-volts each, minimizing the number of isolation channels and GPIO pins required of the host interface. Serialized data and control signals are galvanically isolated from the PLC using TI’s high-speed, 4242-volt peak, digital isolator technology. The design also includes an over-current protected, isolated power supply providing all necessary module voltages. Full documentation, test results, design files and necessary firmware are also available for this design.
  • High Efficiency, 24Vin, Synchronous Buck Converter with PMBus for Industrial Bus POL Applications
    PMP11220: The PMP11220 reference design is a high efficiency, high power density, PMBus synchronous buck converter design for programming, and margining the power supply including output voltage. With a nominal input of 24V meant for industrial bus applications, this design allows for programmable output voltages and minimal power loss, all in a small board space. DCAP2 control mode requires no loop compensation, enabling ease of design, while offering ultra-fast load transient response and use with all MLCC output caps.
  • 16-Bit Analog Mixed Input and Output Module for Programmable Logic Controller (PLC) Reference Design
    TIDA-00170: The TIDA-00170 is a reference design for industrial control Analog Mixed Input Output Modules. The design implements four channel analog input & two channel analog output. The analog input channels can measure all standard industrial voltages up to ±10V and current inputs up to 24mA. The two simultaneous analog outputs can source voltage up to ±10V and current up to 24mA. The reference design includes the necessary on-board protection circuit & is tested for IEC61000-4 standard – EFT, ESD and Surge requirements with IO Controller platform. The protection circuitry does not negatively affect the design and test results showed typical unadjusted errors were less than 0.1% of the full-scale range (FSR) for the analog input channel and less than 0.2% FSR for the analog output channel.
  • TIDA-01095 100W Dimmable DC-DC LED Driver with Daylight Harvesting and Wireless Connectivity Reference Design | TI.com
    TIDA-01095: The TIDA-01095 TI design is a tested DC-DC LED driver subsystem for high power, high efficiency dimmable LED luminaires. It is built-on a wireless SoC platform which can enable intensity adjustment through analog, PWM dimming and control using any BLE smart device or ZiBee. High Bay and Low bay LED lighting luminaires are replacing the fluorescent and HID lights as they cut energy consumption in half and nearly eliminate maintenance costs. Daylight harvesting using the dimming feature combined with ambient light sensor, can provide up-to additional 50% energy savings depending on the application. TI design TIDA-01095 provides high efficiency DC-DC conversion, allows dimming, daylight harvesting and enables wireless connected lighting control.
  • 24Vin+/-10%, 5Vout @ 0.3A Flybuck Converter
    PMP9362: An isolated flybuck converter with self-driven synchronous rectification on the secondary side accepts an input voltage of 21.6Vin to 26.4Vin and provides an isolated output of 5Vout capable of supplying a maximum of 0.3A of current to the load.

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →