Datasheets
CSD86350Q5D by: Texas Instruments

25-V, N channel synchronous buck NexFET™ power MOSFET, SON 5 mm x 6 mm power block, 40 A 8-LSON-CLIP -55 to 150

Part Details for CSD86350Q5D by Texas Instruments

Overview of CSD86350Q5D by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Motor control systems

Price & Stock for CSD86350Q5D

Part # Distributor Description Stock Price Buy
DISTI # 296-27532-1-ND
DigiKey MOSFET 2N-CH 25V 40A 8LSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 7502
In Stock
  • 1 $2.6500
  • 10 $2.2030
  • 100 $1.7534
  • 500 $1.4837
  • 1,000 $1.2589
  • 2,500 $1.1959
  • 5,000 $1.1510
$1.1510 / $2.6500 Buy Now
DISTI # 595-CSD86350Q5D
Mouser Electronics MOSFET Synch Buck NexFET Pwr Block MOSFET RoHS: Compliant 2851
  • 1 $2.4000
  • 10 $2.0400
  • 100 $1.6600
  • 500 $1.4200
  • 1,000 $1.2600
  • 2,500 $1.1900
  • 5,000 $1.1400
$1.1400 / $2.4000 Buy Now
Quest Components SWITCHING REGULATOR, 40A, 1500KHZ SWITCHING FREQ-MAX, PQCC9 1969
  • 1 $3.8080
  • 342 $1.5708
  • 638 $1.4280
$1.4280 / $3.8080 Buy Now
Quest Components SWITCHING REGULATOR, 40A, 1500KHZ SWITCHING FREQ-MAX, PQCC9 (Also Known As: CSD86350Q5DE4) 1969
  • 1 $3.8080
  • 342 $1.5708
  • 638 $1.4280
$1.4280 / $3.8080 Buy Now
Ameya Holding Limited son 8/Synchronous Buck NexFET™ Power Block MOSFET Half Bridge 1763
RFQ
DISTI # SMC-CSD86350Q5D
Sensible Micro Corporation OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 1074
RFQ
CHIPMALL.COM LIMITED MOSFET 2N-CH 25V 40A 8SON 1006
  • 1 $1.0928
  • 10 $0.9425
  • 100 $0.7663
  • 500 $0.6861
  • 1,000 $0.6675
$0.6675 / $1.0928 Buy Now
Win Source Electronics Synchronous Buck Power Stage 8-Pin LSON-CLIP EP T/R / MOSFET 2N-CH 25V 40A 8SON 42400
  • 6 $8.7320
  • 14 $7.1650
  • 22 $6.9410
  • 30 $6.7170
  • 39 $6.4930
  • 52 $5.8210
$5.8210 / $8.7320 Buy Now

Part Details for CSD86350Q5D

CSD86350Q5D CAD Models

CSD86350Q5D Part Data Attributes

CSD86350Q5D Texas Instruments
Buy Now Datasheet
Compare Parts:
CSD86350Q5D Texas Instruments 25-V, N channel synchronous buck NexFET™ power MOSFET, SON 5 mm x 6 mm power block, 40 A 8-LSON-CLIP -55 to 150
Pbfree Code Yes
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SON
Package Description 6 X 5 MM, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SON-9
Pin Count 9
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.29.00.95
Samacsys Manufacturer Texas Instruments
Analog IC - Other Type SWITCHING REGULATOR
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 22 V
Input Voltage-Nom 12 V
JESD-30 Code R-PQCC-N9
JESD-609 Code e3
Length 6 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 9
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 40 A
Output Voltage-Nom 1.3 V
Package Body Material PLASTIC/EPOXY
Package Code HQCCN
Package Shape RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.5 mm
Supply Current-Max (Isup) 40 mA
Surface Mount YES
Switcher Configuration BUCK
Switching Frequency-Max 1500 kHz
Temperature Grade MILITARY
Terminal Finish Matte Tin (Sn)
Terminal Form NO LEAD
Terminal Pitch 1.27 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 5 mm

Alternate Parts for CSD86350Q5D

This table gives cross-reference parts and alternative options found for CSD86350Q5D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSD86350Q5D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
UCD74120RVFT 14 V, 25 A synchronous buck power stage with output current monitoring 40-LQFN-CLIP -40 to 125 Texas Instruments CSD86350Q5D vs UCD74120RVFT
CSD87350Q5D 30-V, N channel synchronous buck NexFET™ power MOSFET, SON 5 mm x 6 mm power block, 40 A 8-LSON-CLIP -55 to 150 Texas Instruments CSD86350Q5D vs CSD87350Q5D

Resources and Additional Insights for CSD86350Q5D

Reference Designs related to CSD86350Q5D

  • Synchronous Step-Down Regulator with PMBus Delivering 0.9V-3.3V at 20A Reference Design
    PMP6997 is a single-phase synchronous switching regulator with PMBus accepting an input voltage range of 4.5Vin to 14Vin and providing an output voltage of 1.2Vout capable of supplying 20A of current. This design uses the TPS40400 synchronous buck controller with PMBus and two CSD86350Q5D power block MOSFETs. Electrical and thermal tests results are provided for 12Vin: 1.2Vout: and 20A output. An on board dynamic load allows rapid load transients to be tested. Additionally: an on board TLC555 timer can be used to demonstrate external synchronization.
  • TIDEP0038 视觉分析基于 OMAPL-138 的硬件/软件参考平台参考设计
  • TIDA-00919 可实现高效驱动的单层冰箱风扇参考设计
    This reference design is a singled-layered, cost-effective, small-form-factor, three-phase sinusoidal motor drive for sensored BLDC fan motors specified up to a maximum current of 1 A RMS at 18 V maximum. The unique, single-sided design helps to bring down the system cost. The on-board Hall sensors facilitate the board mounting inside the motor itself. The design also demonstrates the features of DRV10970 such as single hall operation for further cost optimization, sinusoidal drive with adaptive drive angle adjustment for better system efficinecy and overall performance, speed control via external pulse-width modulation (PWM) input which brings an ease of speed control, etc.
  • 5V input; 6 Phase High Efficiency Synchronous Buck; 0.9V 120A output
    The PMP6845 reference design uses three TPS40140's to control 6 Synchronous Buck Phases. Main switch pair for each phase is the dual CSD86350Q5D. The optional added CSD16325Q5 for the low side enhances efficiency: especially at full load. Efficiency is 87.5% at full load and over 90% for loads from 20 thru 80A. Electrical and Thermal test results shown for both with and without the added CSD16325Q5. An on board dynamic load allows rapid load transients to be tested.
  • TIDA-00199 用于三相逆变器的宽输入隔离型 IGBT 栅极驱动 Fly-Buck 电源 - 参考设计
    This reference design provides isolated positive and negative voltage rails required for Insulated Gate Bipolar Transistor (IGBT) gate drivers from a single 24-volt DC input supply. Utilizing a Fly-Buck™ control topology, this reference design uses a single transformer for generating power
  • Power Solution for Xilinx 7-Series MGT with 5V input voltage (1.8V @ 2.6A)
    PMP6577 is a complete power solution for the Xilinx 7-series GTX / GTH transceivers when mated to Xilinx MGT characterization boards. The AVCC at 1V up to 12A: AVTT at 1.2V up to 8A and AVCCAUX 1.8V at up to 2.6A (powered off 5V) are provided. For each output a TPS40400 controller with a dual NexFET is used. TPS40400 has PMBus interface to allow output voltage to be adjusted and current output to be monitored along with other functions. TLC555 timer used to synchronize all outputs to about 480kHz.
  • Multiphase (1.6V @ 80A) for Memory
  • TIDC-BLE-TO-WIFI-IOT-GATEWAY BleFi - BLE Wifi IOT 网关参考设计
    The gateway connects Bluetooth® Smart devices to the Internet over Wi-Fi®. It allows Bluetooth Smart nodes to be used in home/building automation and retail environments. The reference design is complete with connection of the SimpleLink™ SensorTag data to the IBM Bluemix
  • Four Phase Sync Buck 900mV@70A
  • PMP8537 3.8V @ 2.5A Buck Converter
    该设计是用于汽车应用及非汽车应用的降压转换器。它提供 3.8V (2.5A) 的输出电压,输入电压范围为 9-14V。它可以承受最高 40V 的输入峰值。

CSD86350Q5D Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CSD86350Q5D by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CSD86350Q5D by Texas Instruments

  • Please alert me when CSD86350Q5D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CSD86350Q5D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CSD86350Q5D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CSD86350Q5D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CSD86350Q5D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CSD86350Q5D by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: