Part Details for CSD95485RWJT by Texas Instruments
Overview of CSD95485RWJT by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSD95485RWJT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-CSD95485RWJTCT-ND
|
DigiKey | IC HALF BRIDGE DRIVER 75A 41VQFN Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
487 In Stock |
|
$3.2043 / $6.0300 | Buy Now |
DISTI #
595-CSD95485RWJT
|
Mouser Electronics | Switching Controllers 75A synchronous buck nexFET™ smart power stage in an industry standard footprint 41-VQFN-CLIP -55 to 150 RoHS: Compliant | 250 |
|
$3.2000 / $6.0300 | Buy Now |
|
Ameya Holding Limited | 61457 |
|
RFQ | ||
|
Chip1Cloud | SYNCHRONOUS BUCK | 2910 |
|
RFQ | |
|
Win Source Electronics | SYNCHRONOUS BUCK | 28800 |
|
$2.8270 / $4.2400 | Buy Now |
Part Details for CSD95485RWJT
CSD95485RWJT CAD Models
CSD95485RWJT Part Data Attributes
|
CSD95485RWJT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CSD95485RWJT
Texas Instruments
75A synchronous buck nexFET™ smart power stage in an industry standard footprint 41-VQFN-CLIP -55 to 150
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HQCCN, LCC41,.21X25,18 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-03-06 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XQCC-N41 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 41 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 75 A | |
Output Voltage-Max | 5.5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HQCCN | |
Package Equivalence Code | LCC41,.21X25,18 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.05 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1250 kHz | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for CSD95485RWJT
This table gives cross-reference parts and alternative options found for CSD95485RWJT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSD95485RWJT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSD95485RWJ | 75A synchronous buck nexFET™ smart power stage in an industry standard footprint 41-VQFN-CLIP -55 to 150 | Texas Instruments | CSD95485RWJT vs CSD95485RWJ |