Part Details for CSE184L by Triad Magnetics
Overview of CSE184L by Triad Magnetics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSE184L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55X4441
|
Newark | Current Sens Transformer, 1A, Tht, Turns Ratio:1:16.67, Inductance:-, Primary Current:1A, Et Constant:30000Vµs, Frequency Range:50Hz To 400Hz, Dc Resistance Secondary:0.023Ohm, Dc Resistance Primary:0.125Ohm Rohs Compliant: Yes |Triad Magnetics CSE184L Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 39 |
|
$2.1700 / $3.8100 | Buy Now |
DISTI #
237-2082-ND
|
DigiKey | CURR SENSE XFMR 1A T/H Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
329 In Stock |
|
$1.5853 / $3.2300 | Buy Now |
DISTI #
553-CSE184L
|
Mouser Electronics | Current Transformers CSE184L - LOW FREQUENCY CURRENT SENSE TRANSFORMER .05 to 1 AMP @ 50 to 400Hz RoHS: Compliant | 189 |
|
$1.5800 / $3.2300 | Buy Now |
DISTI #
74749067
|
RS | Low Frequency Current Sense Transformer .05 to 1 AMP at 50 to 400Hz | Triad Magnetics CSE184L RoHS: Compliant Min Qty: 126 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0800 | RFQ |
|
Future Electronics | CSE Series 23 Ohm DCR 1 A 1:16.67 Current Sense / Low Frequency Transformer RoHS: Compliant pbFree: Yes Min Qty: 126 Package Multiple: 126 Container: Box | 0Box |
|
$1.6900 / $1.8100 | Buy Now |
|
Onlinecomponents.com | 473 Factory Stock |
|
$1.6400 / $2.4600 | Buy Now | |
DISTI #
4066586
|
element14 Asia-Pacific | CURRENT SENS TRANSFORMER, 1A, THT RoHS: Compliant Min Qty: 1 Container: Each | 39 |
|
$1.8385 / $3.4343 | Buy Now |
DISTI #
4066586
|
Farnell | CURRENT SENS TRANSFORMER, 1A, THT RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 5 Days Container: Each | 65 |
|
$2.3790 / $4.0605 | Buy Now |
|
Master Electronics | 473 Factory Stock |
|
$1.6400 / $2.4600 | Buy Now |
Part Details for CSE184L
CSE184L CAD Models
CSE184L Part Data Attributes
|
CSE184L
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
CSE184L
Triad Magnetics
Current Sense Transformer, 1:16.67,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Triad Magnetics | |
Application | POWER | |
Approvals | UL | |
ET Product-Min | 30000 V-us | |
Height | 18 mm | |
Input Voltage-Max | 240 V | |
Isolation Voltage | 2500 V | |
Length | 24 mm | |
Load Resistance | 0.023 Ω | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 0.4 kHz | |
Operating Frequency-Min | 0.05 kHz | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -30 °C | |
Output Voltage 1 | 4 V | |
Primary Type | WOUND PRIMARY | |
Surface Mount | NO | |
Transformer Type | CURRENT SENSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:16.67 | |
Width | 21.5 mm |