-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Current Sense Transformer, 30A, 1:500, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M4933
|
Newark | Current Sense Transformer, Turns Ratio:1:500, Inductance:-, Primary Current:30A, Et Constant:30000Vµs, Frequency Range:50Hz To 400Hz, Dc Resistance Secondary:0.021Ohm, Dc Resistance Primary:250Μohm, Transformer Mounting:Through Hole Rohs Compliant: Yes |Triad Magnetics CSE187L-P Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.7100 / $4.6300 | Buy Now |
DISTI #
237-1628-ND
|
DigiKey | CURR SENSE XFMR 1:500 30A T/H Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
1731 In Stock |
|
$2.6073 / $4.8800 | Buy Now |
DISTI #
553-CSE187LP
|
Mouser Electronics | Current Transformers CSE187L-P RoHS: Compliant | 745 |
|
$2.6000 / $4.8800 | Buy Now |
DISTI #
70218042
|
RS | Current Transformer 500:1 30A Primary 0.060A Secondary 50-400Hz PCB Mount | Triad Magnetics CSE187L-P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.3900 / $4.8800 | RFQ |
|
Future Electronics | CSE Series 21 Ohm DCR 110 mV/A 1:500 Current Sense / Low Frequency Transformer RoHS: Compliant pbFree: Yes Min Qty: 108 Package Multiple: 1 Container: Box | 0Box |
|
$2.5500 / $2.9600 | Buy Now |
|
Onlinecomponents.com | Current Transformer 1:500 4000Vrms 0.00025Ohm Prim. DCR 21Ohm Sec. DCR 4Term. PC Pin Thru-Hole RoHS: Compliant |
712 In Stock 6396 Factory Stock |
|
$2.7100 / $3.5000 | Buy Now |
|
Master Electronics | Current Transformer 1:500 4000Vrms 0.00025Ohm Prim. DCR 21Ohm Sec. DCR 4Term. PC Pin Thru-Hole RoHS: Compliant |
712 In Stock 6396 Factory Stock |
|
$2.7100 / $3.5000 | Buy Now |
|
Neutron USA | Current Transformers 1:500ratio 110mV Potted Coil | 50 |
|
$35.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CSE187L-P
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
CSE187L-P
Triad Magnetics
Current Sense Transformer, 30A, 1:500, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Triad Magnetics | |
Application | SIGNAL | |
Approvals | UL | |
Height | 18.29 mm | |
Input Voltage-Max | 240 V | |
Isolation Voltage | 4000 V | |
Length | 22.22 mm | |
Load Resistance | 21 Ω | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 0.4 kHz | |
Operating Frequency-Min | 0.05 kHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current 1 | 30 A | |
Output Current 2 | 0.1 A | |
Output Voltage 1 | 4 V | |
Output Voltage 2 | 0.11 V | |
Peak Primary Current | 30 A | |
Primary Type | WOUND PRIMARY | |
Surface Mount | NO | |
Transformer Type | CURRENT SENSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:500 | |
Width | 22.22 mm |