Part Details for CSEB1090-6R8M by Shenzhen Codaca Electronic Co Ltd
Overview of CSEB1090-6R8M by Shenzhen Codaca Electronic Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CSEB1090-6R8M
CSEB1090-6R8M CAD Models
CSEB1090-6R8M Part Data Attributes
|
CSEB1090-6R8M
Shenzhen Codaca Electronic Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CSEB1090-6R8M
Shenzhen Codaca Electronic Co Ltd
General Purpose Inductor, 6.8uH, 20%, 1 Element, Composite-Core, SMD, 4641, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SHENZHEN CODACA ELECTRONIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 4641 | |
Construction | Magnetic Shield | |
Core Material | COMPOSITE | |
DC Resistance | 0.009 Ω | |
Inductance-Nom (L) | 6.8 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 8.8 mm | |
Package Length | 11.6 mm | |
Package Style | SMT | |
Package Width | 10.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 18.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |