Part Details for CSI200CT by Hirel Systems Ltd
Overview of CSI200CT by Hirel Systems Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CSI200CT
CSI200CT CAD Models
CSI200CT Part Data Attributes
|
CSI200CT
Hirel Systems Ltd
Buy Now
Datasheet
|
Compare Parts:
CSI200CT
Hirel Systems Ltd
General Purpose Inductor, 89000uH, Amorphous Magnetic-Core, 7039,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DT MAGNETICS INTERNATIONAL INC | |
Package Description | 7039 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 7039 | |
Construction | Molded Construction | |
Core Material | AMORPHOUS MAGNETIC | |
DC Resistance | 2.5 Ω | |
Inductance-Nom (L) | 89000 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.787 mm | |
Lead Length | 3.81 mm | |
Lead Spacing | 6.35 mm | |
Package Height | 20.828 mm | |
Package Length | 17.78 mm | |
Package Style | PCB Mount | |
Package Width | 9.906 mm | |
Rated Current-Max | 0.075 A |