Part Details for CSR8670C-IBBH-R by Qualcomm
Overview of CSR8670C-IBBH-R by Qualcomm
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for CSR8670C-IBBH-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CSR8670C-IBBH-RCT-ND
|
DigiKey | IC RF TXRX+MCU BLUTOOTH 112VFBGA Min Qty: 1 Lead time: 39 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14756 In Stock |
|
$12.3525 / $19.7000 | Buy Now |
|
Quest Components | 20 |
|
$20.1096 / $21.1680 | Buy Now | |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 | 454 |
|
$12.8600 / $17.1400 | Buy Now |
|
Win Source Electronics | IC RF TXRX+MCU BLUTOOTH 112VFBGA | 30769 |
|
$12.2470 / $18.3700 | Buy Now |
Part Details for CSR8670C-IBBH-R
CSR8670C-IBBH-R CAD Models
CSR8670C-IBBH-R Part Data Attributes
|
CSR8670C-IBBH-R
Qualcomm
Buy Now
Datasheet
|
Compare Parts:
CSR8670C-IBBH-R
Qualcomm
Microprocessor Circuit, CMOS, PBGA112, VFBGA-112
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | QUALCOMM INC | |
Package Description | VFBGA-112 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Qualcomm | |
JESD-30 Code | S-PBGA-B112 | |
Number of Terminals | 112 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
uPs/uCs/Peripheral ICs Type | Audio SoC |