Part Details for CSR8811A08-ICXR-R by Qualcomm
Results Overview of CSR8811A08-ICXR-R by Qualcomm
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CSR8811A08-ICXR-R Information
CSR8811A08-ICXR-R by Qualcomm is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for CSR8811A08-ICXR-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | Min Qty: 2 | 285 |
|
$1.8368 / $4.4800 | Buy Now |
US Tariff Estimator: CSR8811A08-ICXR-R by Qualcomm
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CSR8811A08-ICXR-R
CSR8811A08-ICXR-R CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CSR8811A08-ICXR-R Part Data Attributes
|
|
CSR8811A08-ICXR-R
Qualcomm
Buy Now
Datasheet
|
Compare Parts:
CSR8811A08-ICXR-R
Qualcomm
Microprocessor Circuit, CMOS, PBGA28, WLCSP-28
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | QUALCOMM INC | |
| Package Description | WLCSP-28 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.31.00.01 | |
| Samacsys Manufacturer | Qualcomm | |
| JESD-30 Code | R-PBGA-B28 | |
| Length | 3.208 mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -30 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | VFBGA | |
| Package Shape | RECTANGULAR | |
| Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
| Seated Height-Max | 0.6 mm | |
| Supply Voltage-Max | 4.8 V | |
| Supply Voltage-Min | 2.3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | OTHER | |
| Terminal Form | BALL | |
| Terminal Pitch | 0.5 mm | |
| Terminal Position | BOTTOM | |
| Width | 2.569 mm | |
| uPs/uCs/Peripheral ICs Type | Bluetooth SoC |
CSR8811A08-ICXR-R Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for CSR8811A08-ICXR-R is -40°C to 85°C.
-
To configure the CSR8811A08-ICXR-R for BLE mode, you need to set the device in low power mode, disable the Wi-Fi and FM radios, and configure the Bluetooth controller for BLE operation using the Qualcomm Bluetooth API.
-
The maximum transmit power of the CSR8811A08-ICXR-R is +20 dBm for Bluetooth and +15 dBm for Wi-Fi.
-
To implement antenna diversity with the CSR8811A08-ICXR-R, you need to connect two antennas to the device, configure the antenna selection using the Qualcomm API, and implement a diversity algorithm to switch between the two antennas based on signal strength.
-
The power consumption of the CSR8811A08-ICXR-R in sleep mode is typically around 10-20 μA, depending on the specific sleep mode and configuration.