Part Details for CSS-0420-6 by PennEngineering (PEM)
Results Overview of CSS-0420-6 by PennEngineering (PEM)
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CSS-0420-6 Information
CSS-0420-6 by PennEngineering (PEM) is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 77317-804-20LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angle Header, Through Hole, Double Row, 20 Positions ,2.54mm (0.100in) Pitch, | |
| 77319-104-20LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded right angled header, Through Hole, Double Row, 20 Positions, 2.54 mm (0.100) Pitch. | |
| 55004-202002LF | Amphenol Communications Solutions | Metral® High Speed 4000 Series, Backplane Connectors, Header, Vertical Signal, 8 Row, Press-Fit, 96 Position, Select Load, Standard |
Price & Stock for CSS-0420-6
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
153-CSS-0420-6
|
Mouser Electronics | Standoffs & Spacers STANDOFF,CONCEALED,STAINLESS RoHS: Compliant | 0 |
|
$1.5300 | Order Now |
|
DISTI #
PEMCSS-0420-6
|
DB Roberts | These standoffs ensure permanent mounting in metal sheets as thin as .062 in.The fastener head is locked securely in a blind milled hole and is able to handle substantial loads. The concealed-head feature allows the side of the sheet opposite installatio | 0 |
|
RFQ |