-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Current Sense Transformer, 110A, 1:100
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CST206-1A by Triad Magnetics is a Current Sense Transformer.
Current Sense Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
89M4940
|
Newark | Current Sense Transformer, Turns Ratio:1:100, Inductance:14Mh, Primary Current:110A, Et Constant:2000Vµs, Frequency Range:20Khz To 200Khz, Dc Resistance Secondary:0.58Ohm, Dc Resistance Primary:-, Transformer Mounting:Through Hole Rohs Compliant: Yes |Triad Magnetics CST206-1A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7700 / $7.2000 | Buy Now |
|
DISTI #
70218491
|
RS | CURRENT TRANSFORMER CONFIG ENCAPSULATED 1 FREQ 20-200KHZ PRI 110A PCB UL Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$5.7200 / $6.1500 | RFQ |
|
|
Bristol Electronics | 12 |
|
RFQ | ||
|
|
Neutron USA | Current Transformers 14mH 110A SENSING | 50 |
|
$47.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
CST206-1A
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
CST206-1A
Triad Magnetics
Current Sense Transformer, 110A, 1:100
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | TRIAD MAGNETICS | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Samacsys Manufacturer | Triad Magnetics | |
| Application | SIGNAL | |
| Approvals | UL | |
| DC Unbalance Current-Max | 110000 mA | |
| ET Product-Min | 2000 V-us | |
| Height | 31.115 mm | |
| Length | 27.305 mm | |
| Load Resistance | 0.58 Ω | |
| Mounting Feature | THROUGH HOLE MOUNTED | |
| Operating Frequency-Max | 200 kHz | |
| Operating Frequency-Min | 10 kHz | |
| Peak Primary Current | 110 A | |
| Primary Inductance | 14000 µH | |
| Primary Type | BAR PRIMARY | |
| Secondary Inductance | 14000 µH | |
| Surface Mount | NO | |
| Transformer Type | CURRENT SENSE TRANSFORMER | |
| Width | 10.16 mm |
The CST206-1A is designed to operate at frequencies between 50 kHz to 500 kHz, but it can be used up to 1 MHz with reduced performance.
Proper thermal management can be achieved by providing adequate airflow, using a heat sink, and ensuring that the transformer is not operated above its maximum temperature rating of 130°C.
The CST206-1A has a maximum voltage rating of 250 VRMS, but it's recommended to derate the voltage by 10-20% to ensure reliable operation.
Yes, the CST206-1A can be used in a push-pull converter topology, but it's essential to ensure that the transformer is properly designed and optimized for this topology to avoid saturation and other issues.
The primary inductance of the CST206-1A can be calculated using the formula: Lpri = (Npri^2 * μ * Ae) / le, where Npri is the number of primary turns, μ is the permeability of the core, Ae is the effective core area, and le is the effective magnetic path length.