Part Details for CST4835-040SD by Coilcraft Inc
Overview of CST4835-040SD by Coilcraft Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for CST4835-040SD
CST4835-040SD CAD Models
CST4835-040SD Part Data Attributes
|
CST4835-040SD
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
CST4835-040SD
Coilcraft Inc
Current Sense Transformer
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HEIGHT DIM INCLUDES TERMINAL ALSO | |
Approvals | AEC-Q200 | |
ET Product-Min | 12 V-us | |
Height | 3.5 mm | |
Length | 4.8 mm | |
Load Resistance | 1.6 Ω | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 1000 kHz | |
Operating Frequency-Min | 42 kHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Peak Primary Current | 7 A | |
Primary Type | WOUND PRIMARY | |
Secondary Inductance | 132000 µH | |
Surface Mount | YES | |
Transformer Type | CURRENT SENSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:40 | |
Width | 3.5 mm |