Part Details for CSTCC8.00MG00-TC by Murata Manufacturing Co Ltd
Overview of CSTCC8.00MG00-TC by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CSTCC8.00MG00-TC
CSTCC8.00MG00-TC CAD Models
CSTCC8.00MG00-TC Part Data Attributes
|
CSTCC8.00MG00-TC
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CSTCC8.00MG00-TC
Murata Manufacturing Co Ltd
Ceramic Resonator, 8MHz Nom,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Additional Feature | BUILT-IN CAPACITOR | |
Crystal/Resonator Type | CERAMIC RESONATOR | |
Frequency Stability | 0.3% | |
Frequency Tolerance | 5000 ppm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 8 MHz | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L7.2XB3XH1.75 (mm) | |
Surface Mount | YES |
Alternate Parts for CSTCC8.00MG00-TC
This table gives cross-reference parts and alternative options found for CSTCC8.00MG00-TC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSTCC8.00MG00-TC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSTCC8.00MG040-TC | Ceramic Resonator, 8MHz Nom, | Murata Manufacturing Co Ltd | CSTCC8.00MG00-TC vs CSTCC8.00MG040-TC |