CSTCE10M0G52-R0
Murata Manufacturing Co Ltd
Description: Ceramic Resonator, 10MHz Nom, CERAMIC PACKAGE

Overview of CSTCE10M0G52-R0 by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for CSTCE10M0G52-R0 by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
Quest Components CERAMIC RESONATOR, 10MHZ NOM 16372
  • 1 $0.6550
  • 3,054 $0.2293
  • 6,544 $0.1965
$0.1965 / $0.6550 Buy Now
Quest Components CERAMIC RESONATOR, 10MHZ NOM 462
  • 1 $0.4050
  • 60 $0.2700
  • 223 $0.1890
$0.1890 / $0.4050 Buy Now
DISTI # CSTCE10M0G52-R0
Avnet Abacus Resonator 10MHz 10pF T/R (Alt: CSTCE10M0G52-R0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for CSTCE10M0G52-R0 by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CSTCE10M0G52-R0 by Murata Manufacturing Co Ltd

CSTCE10M0G52-R0
Murata Manufacturing Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
CERAMIC PACKAGE
Reach Compliance Code
compliant
Samacsys Manufacturer
Murata Electronics
Additional Feature
TAPE AND REEL
Crystal/Resonator Type
CERAMIC RESONATOR
Frequency Stability
0.2%
Frequency Tolerance
5000 ppm
JESD-609 Code
e4
Operating Frequency-Nom
10 MHz
Operating Temperature-Max
80 °C
Operating Temperature-Min
-20 °C
Physical Dimension
L3.2XB1.3XH0.7 (mm)/L0.126XB0.051XH0.028 (inch)
Terminal Finish
GOLD
Want to compare parts?
  1. CSTCE10M0G52-R0
    Murata Manufacturing Co Ltd
    Ceramic Resonator, 10MHz Nom, CERAMIC PACKAGE
    VS

Alternate Parts for CSTCE10M0G52-R0

This table gives cross-reference parts and alternative options found for CSTCE10M0G52-R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSTCE10M0G52-R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CSTNE10M0G52Z000B0 Ceramic Resonator, Murata Manufacturing Co Ltd CSTCE10M0G52-R0 vs CSTNE10M0G52Z000B0
CSTCE10M0G52Z-R0 Ceramic Resonator, 10MHz Nom, ROHS AND REACH COMPLIANT, SMALL, CERAMIC, SMD, 3 PIN Murata Manufacturing Co Ltd CSTCE10M0G52-R0 vs CSTCE10M0G52Z-R0
CSTNE10M0G520000R0 Ceramic Resonator, Murata Manufacturing Co Ltd CSTCE10M0G52-R0 vs CSTNE10M0G520000R0
CSTCE10M0G52A-R0 Ceramic Resonator, 10MHz Nom, CERAMIC PACKAGE-3 Murata Manufacturing Co Ltd CSTCE10M0G52-R0 vs CSTCE10M0G52A-R0
CSTNE10M0G52A000R0 Ceramic Resonator, Murata Manufacturing Co Ltd CSTCE10M0G52-R0 vs CSTNE10M0G52A000R0
CSTNE10M0G52A000B0 Ceramic Resonator, Murata Manufacturing Co Ltd CSTCE10M0G52-R0 vs CSTNE10M0G52A000B0

Related Parts for CSTCE10M0G52-R0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CSTCE10M0G52-R0 by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CSTCE10M0G52-R0 by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of CSTCE10M0G52-R0 would you like to use for your alert(s)?
  • Please alert me when CSTCE10M0G52-R0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CSTCE10M0G52-R0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CSTCE10M0G52-R0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CSTCE10M0G52-R0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CSTCE10M0G52-R0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CSTCE10M0G52-R0 by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: