-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Resonator, 16MHz Nom, ROHS AND REACH COMPLIANT, CERAMIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CSTCE16M0V53-R0 by Murata Manufacturing Co Ltd is a Ceramic Resonator.
Ceramic Resonators are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
CSTCE16M0V53-R0
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CSTCE16M0V53-R0
Murata Manufacturing Co Ltd
Ceramic Resonator, 16MHz Nom, ROHS AND REACH COMPLIANT, CERAMIC PACKAGE-3
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Rohs And Reach Compliant, Ceramic Package-3 | |
| Reach Compliance Code | Compliant | |
| Additional Feature | Tape And Reel | |
| Crystal/Resonator Type | Ceramic Resonator | |
| Frequency Stability | 0.5% | |
| JESD-609 Code | e4 | |
| Operating Frequency-Nom | 16 Mhz | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -45 °C | |
| Terminal Finish | Gold (Au) |
This table gives cross-reference parts and alternative options found for CSTCE16M0V53-R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSTCE16M0V53-R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CSTNE16M0V530000R0 | Murata Manufacturing Co Ltd | $0.1765 | Ceramic Resonator, | CSTCE16M0V53-R0 vs CSTNE16M0V530000R0 |
| CSTNE16M0V53Z000R0 | Murata Manufacturing Co Ltd | $0.1839 | Ceramic Resonator, | CSTCE16M0V53-R0 vs CSTNE16M0V53Z000R0 |
| CSTCE16M0V53C-R0 | Murata Manufacturing Co Ltd | Check for Price | Ceramic Resonator, 16MHz Nom, CERAMIC PACKAGE-3 | CSTCE16M0V53-R0 vs CSTCE16M0V53C-R0 |
| CSTNE16M0V53Z000B0 | Murata Manufacturing Co Ltd | Check for Price | Ceramic Resonator, | CSTCE16M0V53-R0 vs CSTNE16M0V53Z000B0 |
| CSTCE16M0V53Z-R0 | Murata Manufacturing Co Ltd | Check for Price | Ceramic Resonator, 16MHz Nom, SMD, 3 PIN | CSTCE16M0V53-R0 vs CSTCE16M0V53Z-R0 |
The recommended PCB land pattern for the CSTCE16M0V53-R0 is a rectangular pad with a size of 2.5mm x 1.2mm, with a 0.5mm gap between the pads.
Handle the CSTCE16M0V53-R0 by the edges, avoid touching the electrodes, and use an anti-static wrist strap or mat to prevent electrostatic discharge damage.
The maximum operating temperature range for the CSTCE16M0V53-R0 is -20°C to +80°C, but it's recommended to operate within -10°C to +70°C for optimal performance.
While the CSTCE16M0V53-R0 is designed to operate in a normal environment, it's not recommended to use it in extremely humid environments (>80% RH) as it may affect its performance and reliability.
Use a soldering iron with a temperature of 350°C max, and a soldering time of 3 seconds max. Ensure the solder fillet is smooth and shiny, and avoid applying excessive force or vibration during soldering.