-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Resonator, 16MHz Nom, CERAMIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CSTCE16M0V53C-R0
|
Avnet Abacus | Ceramic Resonator 16MHz 15pF 3-Pin SMD Embossed T/R (Alt: CSTCE16M0V53C-R0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
CSTCE16M0V53C-R0
|
Avnet Asia | Ceramic Resonator 16MHz 15pF 3-Pin SMD Embossed T/R (Alt: CSTCE16M0V53C-R0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
2470358RL
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 50 Container: Reel | 0 |
|
$0.3005 / $0.5166 | Buy Now |
DISTI #
2470358
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.3005 / $0.7495 | Buy Now |
DISTI #
2470358
|
Farnell | RESONATOR, CERAMIC, 16MHZ, SMD RoHS: Compliant Min Qty: 5 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.2780 / $0.6943 | Buy Now |
DISTI #
2470358RL
|
Farnell | RESONATOR, CERAMIC, 16MHZ, SMD RoHS: Compliant Min Qty: 50 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$0.2780 / $0.4787 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CSTCE16M0V53C-R0
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CSTCE16M0V53C-R0
Murata Manufacturing Co Ltd
Ceramic Resonator, 16MHz Nom, CERAMIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | SMD, 3 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | TR, EMBOSSED, 7 INCH | |
Crystal/Resonator Type | CERAMIC RESONATOR | |
Frequency Stability | 0.15% | |
Frequency Tolerance | 5000 ppm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 16 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L3.2XB1.3XH0.9 (mm)/L0.126XB0.051XH0.035 (inch) | |
Surface Mount | YES |