-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Resonator, 8MHz Nom, ROHS AND REACH COMPLIANT, CERAMIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 218 |
|
RFQ | ||
|
Quest Components | CERAMIC RESONATOR, 8 MHz - 12.5 MHz | 1507 |
|
$0.3750 / $0.9000 | Buy Now |
|
Quest Components | CERAMIC RESONATOR, 8 MHz - 12.5 MHz | 760 |
|
$0.6000 / $1.5000 | Buy Now |
|
Quest Components | CERAMIC RESONATOR, 8 MHz - 12.5 MHz | 114 |
|
$3.7000 / $6.0000 | Buy Now |
DISTI #
SMC-CSTCE8M00G55-R0
|
Sensible Micro Corporation | Cer Res 8.0000Mhz 33Pf Smd RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1540 Container: Tape & Reel | 1 |
|
$0.6993 / $0.7525 | RFQ |
|
Chip 1 Exchange | INSTOCK | 7246 |
|
RFQ | |
DISTI #
CSTCE8M00G55-R0
|
Avnet Abacus | Resonator 8MHz 33pF T/R (Alt: CSTCE8M00G55-R0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
|
Chips Pulse Industry Limited | 8MHz ±, 0.5% 30/33/39pF SMD-3213_3P Ceramic Resonators RoHS Purchase Online, Ship Immediately | 12462 |
|
$0.1111 / $0.1624 | Buy Now |
DISTI #
2443270RL
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 50 Container: Reel | 0 |
|
$0.2150 / $0.3391 | Buy Now |
DISTI #
2443270
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.2150 / $0.4477 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CSTCE8M00G55-R0
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CSTCE8M00G55-R0
Murata Manufacturing Co Ltd
Ceramic Resonator, 8MHz Nom, ROHS AND REACH COMPLIANT, CERAMIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | ROHS AND REACH COMPLIANT, CERAMIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | TAPE AND REEL | |
Crystal/Resonator Type | CERAMIC RESONATOR | |
Frequency Stability | 0.2% | |
Frequency Tolerance | 5000 ppm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 8 MHz | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L3.2XB1.3XH0.8 (mm)/L0.126XB0.051XH0.031 (inch) | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) |