-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Resonator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-18254-ND
|
DigiKey | CERAMIC RES 16.0000MHZ 5PF T/H Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
592 In Stock |
|
$0.1505 / $0.3200 | Buy Now |
DISTI #
CSTLS16M0X51Z-B0
|
Avnet Americas | Ceramic Resonator 16MHz 5pF 3-Pin Radial Bulk - Bulk (Alt: CSTLS16M0X51Z-B0) Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1482 / $0.1733 | Buy Now |
DISTI #
81-CSTLS16M0X51Z-B0
|
Mouser Electronics | Resonators 16MHz Ceramic Resonator (CERALOCK ) +/-0.50% Initial tolerance RoHS: Compliant | 281 |
|
$0.1420 / $0.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.1356 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CSTLS16M0X51Z-B0
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CSTLS16M0X51Z-B0
Murata Manufacturing Co Ltd
Ceramic Resonator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | BULK | |
Crystal/Resonator Type | CERAMIC RESONATOR | |
Frequency Stability | 0.3% | |
Frequency Tolerance | 5000 ppm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 16 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L5.5XB3.5XH6.5 (mm)/L0.217XB0.138XH0.256 (inch) | |
Surface Mount | NO |