-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Resonator, 16MHz Nom,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC3718
|
Newark | Leaded Resonator, Frequency:16Mhz, Oscillator Mounting:Through Hole, No. Of Pins:3 Pin, Resonant Impedance:50Ohm, Frequency Tolerance:± 0.5%, Product Range:Ceralock Cstls Series, Frequency Stability:± 0.2%, Operating Temperature Rohs Compliant: Yes |Murata CSTLS16M0X55-B0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 337 |
|
$0.2230 / $0.3320 | Buy Now |
DISTI #
490-1214-ND
|
DigiKey | CERAMIC RES 16.0000MHZ 30PF T/H Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
2919 In Stock |
|
$0.1505 / $0.3200 | Buy Now |
DISTI #
CSTLS16M0X55-B0
|
Avnet Americas | Ceramic Resonator 16MHz 30pF 3-Pin SIP Bulk - Bulk (Alt: CSTLS16M0X55-B0) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1608 / $0.1775 | Buy Now |
DISTI #
81-CSTLS16M0X55-B0
|
Mouser Electronics | Resonators 16.0 MHZ RoHS: Compliant | 3168 |
|
$0.1500 / $0.3000 | Buy Now |
|
Future Electronics | CSTLS 16 MHz 2.5 X 2 mm Built-in Capacitor Through Hole Resonator RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$0.1530 / $0.1790 | Buy Now |
DISTI #
77686014
|
Verical | Ceramic Resonator 16MHz ±0.5% (Tol) ±0.2% (Stability) 30pF 50Ohm 3-Pin Thru-Hole Bulk Min Qty: 348 Package Multiple: 1 | Americas - 1120 |
|
$0.2323 / $0.2400 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 1510 |
|
$0.1500 / $0.7500 | Buy Now |
|
Quest Components | CERAMIC RESONATOR, 16MHZ NOM | 1208 |
|
$0.2000 / $1.0000 | Buy Now |
DISTI #
CSTLS16M0X55-B0
|
TTI | Resonators 16.0 MHZ pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Each |
Americas - 500 In Stock |
|
$0.1530 / $0.1860 | Buy Now |
DISTI #
CSTLS16M0X55-B0
|
TME | Resonator: ceramic, 16MHz, THT, 5.5x3.5x6.5mm, Tol: ±0.5%, -20÷80°C Min Qty: 1 | 1120 |
|
$0.1400 / $0.1910 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CSTLS16M0X55-B0
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CSTLS16M0X55-B0
Murata Manufacturing Co Ltd
Ceramic Resonator, 16MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | BULK | |
Crystal/Resonator Type | CERAMIC RESONATOR | |
Frequency Stability | 0.2% | |
Frequency Tolerance | 5000 ppm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 16 MHz | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L5.5XB3.5XH6.5 (mm)/L0.217XB0.138XH0.256 (inch) | |
Surface Mount | NO |
This table gives cross-reference parts and alternative options found for CSTLS16M0X55-B0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSTLS16M0X55-B0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EFJC1695F5B | Ceramic Resonator, 16.93MHz Nom | Panasonic Electronic Components | CSTLS16M0X55-B0 vs EFJC1695F5B |
CSALS16M0X-A0 | Ceramic Resonator, 16MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-3 | Murata Manufacturing Co Ltd | CSTLS16M0X55-B0 vs CSALS16M0X-A0 |
EFJN1695J5B | Ceramic Resonator, 16.93MHz Nom, ROHS COMPLIANT PACKAGE-6 | Panasonic Electronic Components | CSTLS16M0X55-B0 vs EFJN1695J5B |
EFJC1695L5B | Ceramic Resonator, 16.93MHz Nom, ROHS COMPLIANT PACKAGE-6 | Panasonic Electronic Components | CSTLS16M0X55-B0 vs EFJC1695L5B |