-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Resonator, 3.58MHz Nom, ROHS AND REACH COMPLIANT, CERAMIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC3722
|
Newark | Leaded Resonator, Frequency:3.58Mhz, Oscillator Mounting:Through Hole, No. Of Pins:3 Pin, Resonant Impedance:50Ohm, Frequency Tolerance:± 0.5%, Product Range:Ceralock Cstls Series, Frequency Stability:± 0.2%, Operating Temperature Rohs Compliant: Yes |Murata CSTLS3M58G53-B0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 104 |
|
$0.1220 / $0.1870 | Buy Now |
DISTI #
490-1207-ND
|
DigiKey | CERAMIC RES 3.5800MHZ 15PF T/H Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
3491 In Stock |
|
$0.0868 / $0.1900 | Buy Now |
DISTI #
CSTLS3M58G53-B0
|
Avnet Americas | Ceramic Resonator 3.58MHz 15pF 3-Pin SIP Bulk - Bulk (Alt: CSTLS3M58G53-B0) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 473 |
|
$0.0855 / $0.0999 | Buy Now |
DISTI #
81-CSTS0358MG03
|
Mouser Electronics | Resonators 3.58 MHZ RoHS: Compliant | 1839 |
|
$0.0860 / $0.1700 | Buy Now |
|
Future Electronics | CSTLS 3.580 MHz 2.5 X 2 mm Built-in Capacitor Through Hole Resonator RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.0829 / $0.0934 | Buy Now |
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Bristol Electronics | 399 |
|
RFQ | ||
|
Quest Components | 1600 |
|
$0.1815 / $0.6050 | Buy Now | |
DISTI #
CSTLS3M58G53-B0
|
TTI | Resonators 3.58 MHZ pbFree: Pb-Free Min Qty: 2500 Package Multiple: 500 Container: Each | Americas - 0 |
|
$0.0990 | Buy Now |
DISTI #
CSTLS3M58G53-B0
|
Avnet Americas | Ceramic Resonator 3.58MHz 15pF 3-Pin SIP Bulk - Bulk (Alt: CSTLS3M58G53-B0) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 473 |
|
$0.0855 / $0.0999 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CSTLS3M58G53-B0
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CSTLS3M58G53-B0
Murata Manufacturing Co Ltd
Ceramic Resonator, 3.58MHz Nom, ROHS AND REACH COMPLIANT, CERAMIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | ROHS AND REACH COMPLIANT, CERAMIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | BULK | |
Crystal/Resonator Type | CERAMIC RESONATOR | |
Frequency Stability | 0.2% | |
Frequency Tolerance | 5000 ppm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 3.58 MHz | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L8.0XB3.0XH5.5 (mm)/L0.315XB0.118XH0.217 (inch) | |
Surface Mount | NO |
This table gives cross-reference parts and alternative options found for CSTLS3M58G53-B0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSTLS3M58G53-B0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EFOS3584B5 | Ceramic Resonator, 3.58MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-3 | Panasonic Electronic Components | CSTLS3M58G53-B0 vs EFOS3584B5 |
CSTLS3M40G-A0 | Ceramic Resonator, 3.4MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-3 | Murata Manufacturing Co Ltd | CSTLS3M58G53-B0 vs CSTLS3M40G-A0 |
EFOEC3584T4 | Ceramic Resonator, 3.58MHz Nom, ROHS COMPLIANT PACKAGE-3 | Panasonic Electronic Components | CSTLS3M58G53-B0 vs EFOEC3584T4 |
EFOMC3584A4 | Ceramic Resonator, 3.58MHz Nom | Panasonic Electronic Components | CSTLS3M58G53-B0 vs EFOMC3584A4 |
EFOMC3584T4 | Ceramic Resonator, 3.58MHz Nom | Panasonic Electronic Components | CSTLS3M58G53-B0 vs EFOMC3584T4 |