-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Resonator, 8MHz Nom, CERAMIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X8666
|
Newark | Resonator, Ceramic, 8Mhz, Thd, Frequency:8Mhz, Oscillator Mounting:Through Hole, No. Of Pins:3 Pin, Resonant Impedance:25Ohm, Frequency Tolerance:± 0.5%, Product Range:-, Frequency Stability:-, Operating Temperature Min:-20°C, Rohs Compliant: Yes |Murata CSTLS8M00G53-B0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 664 |
|
$0.0960 / $0.1350 | Buy Now |
DISTI #
490-1212-ND
|
DigiKey | CERAMIC RES 8.0000MHZ 15PF T/H Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
11937 In Stock |
|
$0.1072 / $0.1900 | Buy Now |
DISTI #
CSTLS8M00G53-B0
|
Avnet Americas | Ceramic Resonator 8MHz 15pF 3-Pin SIP Bulk - Bulk (Alt: CSTLS8M00G53-B0) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 60 |
|
$0.0757 | Buy Now |
DISTI #
81-CSTLS8M00G53-B0
|
Mouser Electronics | Resonators 8.0 MHZ RoHS: Compliant | 6099 |
|
$0.0820 / $0.1200 | Buy Now |
|
Future Electronics | CSTLS 8 MHz 15 PF ± 0.5 % 2.5 X 2 mm Built-in Capacitor Through Hole Resonator RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks Container: Bulk | 0Bulk |
|
$0.0712 / $0.0851 | Buy Now |
|
Quest Components | CERAMIC RESONATOR, 3.4 MHz - 10 MHz | 26 |
|
$0.1668 | Buy Now |
DISTI #
CSTLS8M00G53-B0
|
TTI | Resonators 8.0 MHZ pbFree: Pb-Free Min Qty: 75 Package Multiple: 25 Container: Bulk |
Americas - 1475 In Stock |
|
$0.0750 / $0.0890 | Buy Now |
DISTI #
CSTLS8M00G53-B0
|
TME | Resonator: ceramic, 8MHz, THT, Body dim: 8x3x5.5mm, Tol: ±0.5%, 15pF Min Qty: 2 | 2224 |
|
$0.1110 / $0.4480 | Buy Now |
DISTI #
CSTLS8M00G53-B0
|
Avnet Abacus | Ceramic Resonator 8MHz 15pF 3-Pin SIP Bulk (Alt: CSTLS8M00G53-B0) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks, 0 Days | Abacus - 1000 |
|
Buy Now | |
DISTI #
C1S521303066875
|
Chip1Stop | Ceramic resonator RoHS: Compliant | 10211 |
|
$0.0809 / $0.0977 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CSTLS8M00G53-B0
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CSTLS8M00G53-B0
Murata Manufacturing Co Ltd
Ceramic Resonator, 8MHz Nom, CERAMIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CERAMIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | BULK | |
Crystal/Resonator Type | CERAMIC RESONATOR | |
Frequency Stability | 0.3% | |
JESD-609 Code | e2 | |
Operating Frequency-Nom | 8 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C | |
Terminal Finish | Tin/Copper (Sn/Cu) |