-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Resonator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK5063
|
Newark | Crystal Resonator, 10Mhz, 40 Ohm, Smd Rohs Compliant: Yes |Murata CSTNE10M0G550000R0 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3875 |
|
$0.1620 / $0.2500 | Buy Now |
DISTI #
62AK5064
|
Newark | Crystal Resonator, 10Mhz, 40 Ohm, Smd Rohs Compliant: Yes |Murata CSTNE10M0G550000R0 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1330 | Buy Now |
DISTI #
490-17938-1-ND
|
DigiKey | CERAMIC RES 10.0000MHZ 33PF SMD Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
44123 In Stock |
|
$0.1154 / $0.2500 | Buy Now |
DISTI #
CSTNE10M0G550000R0
|
Avnet Americas | Ceramic Resonator 10MHz 33pF 3-Pin SMD Emboss T/R - Tape and Reel (Alt: CSTNE10M0G550000R0) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1232 / $0.1360 | Buy Now |
DISTI #
81-CSTNE10M0G550000R
|
Mouser Electronics | Resonators 10.0 MHZ 33PF RoHS: Compliant | 12442 |
|
$0.1120 / $0.2300 | Buy Now |
|
Future Electronics | Product Type: MHz Ceramic Resonator : CSTCR-G-C/L, CSTCE-G*, CSTCE-V* Series RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1100 / $0.1150 | Buy Now |
|
Quest Components | 13300 |
|
$0.1365 / $0.9100 | Buy Now | |
DISTI #
CSTNE10M0G550000R0
|
TTI | Resonators 10.0 MHZ 33PF RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 15000 In Stock |
|
$0.1140 | Buy Now |
DISTI #
CSTNE10M0G550000R0
|
Avnet Americas | Ceramic Resonator 10MHz 33pF 3-Pin SMD Emboss T/R - Tape and Reel (Alt: CSTNE10M0G550000R0) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1232 / $0.1360 | Buy Now |
DISTI #
CSTNE10M0G550000R0
|
TME | Resonator: ceramic, 10MHz, SMD, 3.2x1.3x0.7mm, Tol: ±0.5%, -40÷85°C Min Qty: 10 | 2630 |
|
$0.1360 / $0.1880 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CSTNE10M0G550000R0
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CSTNE10M0G550000R0
Murata Manufacturing Co Ltd
Ceramic Resonator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | SMD, 3 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | TR, EMBOSSED, 7 INCH | |
Crystal/Resonator Type | CERAMIC RESONATOR | |
Frequency Stability | 0.2% | |
Frequency Tolerance | 5000 ppm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L3.2XB1.3XH0.7 (mm)/L0.126XB0.051XH0.028 (inch) | |
Surface Mount | YES |