-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Resonator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK5080
|
Newark | Crystal Resonator, 12Mhz, 30 Ohm, Smd Rohs Compliant: Yes |Murata CSTNE12M0G550000R0 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 12000 |
|
$0.1240 / $0.1310 | Buy Now |
DISTI #
62AK5079
|
Newark | Crystal Resonator, 12Mhz, 30 Ohm, Smd Rohs Compliant: Yes |Murata CSTNE12M0G550000R0 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4680 |
|
$0.1620 / $0.2390 | Buy Now |
DISTI #
490-17943-1-ND
|
DigiKey | CERAMIC RES 12.0000MHZ 33PF SMD Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
69760 In Stock |
|
$0.1154 / $0.2500 | Buy Now |
DISTI #
CSTNE12M0G550000R0
|
Avnet Americas | Ceramic Resonator 12MHz 33pF 3-Pin CSMD Emboss T/R - Tape and Reel (Alt: CSTNE12M0G550000R0) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 6000 |
|
$0.1232 / $0.1360 | Buy Now |
DISTI #
81-CSTNE12M0G550000R
|
Mouser Electronics | Resonators 12.0 MHZ 33PF RoHS: Compliant | 34715 |
|
$0.1090 / $0.2400 | Buy Now |
|
Future Electronics | Series CST ±0.5% -40C ~+ 85C 33pF SMD CHP Resonators RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1070 / $0.1120 | Buy Now |
|
Future Electronics | Series CST ±0.5% -40C ~+ 85C 33pF SMD CHP Resonators RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1090 / $0.1170 | Buy Now |
DISTI #
CSTNE12M0G550000R0
|
TTI | Resonators 12.0 MHZ 33PF RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 3000 In Stock |
|
$0.1000 / $0.1040 | Buy Now |
DISTI #
CSTNE12M0G550000R0
|
Avnet Americas | Ceramic Resonator 12MHz 33pF 3-Pin CSMD Emboss T/R - Tape and Reel (Alt: CSTNE12M0G550000R0) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 6000 |
|
$0.1232 / $0.1360 | Buy Now |
DISTI #
CSTNE12M0G550000R0
|
TME | Resonator: ceramic, 12MHz, SMD, 3.2x1.3x0.7mm, Tol: ±0.5%, -40÷85°C Min Qty: 1 | 2980 |
|
$0.1210 / $0.7490 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CSTNE12M0G550000R0
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CSTNE12M0G550000R0
Murata Manufacturing Co Ltd
Ceramic Resonator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | SMD, 3 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | TR, EMBOSSED, 7 INCH | |
Crystal/Resonator Type | CERAMIC RESONATOR | |
Frequency Stability | 0.2% | |
Frequency Tolerance | 5000 ppm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 12 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 3.2mm x 1.3mm x 0.7mm | |
Surface Mount | YES |