-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Resonator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK5078
|
Newark | Crystal Resonator, 12Mhz, 30 Ohm, Smd Rohs Compliant: Yes |Murata CSTNE12M0G55Z000R0 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 8985 |
|
$0.1440 | Buy Now |
DISTI #
62AK5077
|
Newark | Crystal Resonator, 12Mhz, 30 Ohm, Smd Rohs Compliant: Yes |Murata CSTNE12M0G55Z000R0 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4740 |
|
$0.1750 / $0.2600 | Buy Now |
DISTI #
490-17945-1-ND
|
DigiKey | CERAMIC RES 12.0000MHZ 33PF SMD Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16217 In Stock |
|
$0.1246 / $0.2700 | Buy Now |
DISTI #
CSTNE12M0G55Z000R0
|
Avnet Americas | Ceramic Resonator 12MHz 33pF 3-Pin SMD Emboss T/R - Tape and Reel (Alt: CSTNE12M0G55Z000R0) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 6000 |
|
$0.1331 / $0.1469 | Buy Now |
DISTI #
81-CSTNE12M0G55Z000R
|
Mouser Electronics | Resonators 12.0 MHZ 33PF RoHS: Compliant | 6465 |
|
$0.1210 / $0.2600 | Buy Now |
|
Future Electronics | CSTNE Series 33pF ±0.2% 30 Ohms Ceramic Resonator Built in Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1190 / $0.1230 | Buy Now |
|
Future Electronics | CSTNE Series 33pF ±0.2% 30 Ohms Ceramic Resonator Built in Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1210 / $0.1290 | Buy Now |
DISTI #
CSTNE12M0G55Z000R0
|
TTI | Resonators 12.0 MHZ 33PF RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 36000 In Stock |
|
$0.1240 | Buy Now |
DISTI #
CSTNE12M0G55Z000R0
|
Avnet Americas | Ceramic Resonator 12MHz 33pF 3-Pin SMD Emboss T/R - Tape and Reel (Alt: CSTNE12M0G55Z000R0) Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 6000 |
|
$0.1331 / $0.1469 | Buy Now |
DISTI #
CSTNE12M0G55Z000R0
|
TME | Resonator: ceramic, 12MHz, SMD, 3.2x1.3x0.7mm, Tol: ±0.5%, 33pF Min Qty: 1 | 1153 |
|
$0.1380 / $0.8080 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CSTNE12M0G55Z000R0
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CSTNE12M0G55Z000R0
Murata Manufacturing Co Ltd
Ceramic Resonator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | SMD, 3 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | TR, EMBOSSED, 7 INCH | |
Crystal/Resonator Type | CERAMIC RESONATOR | |
Frequency Stability | 0.2% | |
Frequency Tolerance | 5000 ppm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 12 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L3.2XB1.3XH0.7 (mm)/L0.126XB0.051XH0.028 (inch) | |
Surface Mount | YES |