-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Resonator, 16.5MHz Nom, SMD, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-CSTNE16M5V530000R0TR-ND
|
DigiKey | CER RES Min Qty: 3000 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1471 | Buy Now |
DISTI #
CSTNE16M5V530000R0
|
Avnet Americas | Ceramic Resonator 16.5MHz 15pF 3-Pin SMD Emboss T/R - Tape and Reel (Alt: CSTNE16M5V530000R0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1352 | Buy Now |
DISTI #
81-CSTNE16M5V530000R
|
Mouser Electronics | Resonators RoHS: Compliant | 0 |
|
$0.1400 / $0.2900 | Order Now |
|
Future Electronics | RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.1237 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CSTNE16M5V530000R0
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CSTNE16M5V530000R0
Murata Manufacturing Co Ltd
Ceramic Resonator, 16.5MHz Nom, SMD, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | SMD, 3 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | TR, 7 INCH | |
Crystal/Resonator Type | CERAMIC RESONATOR | |
Frequency Stability | 0.3% | |
Frequency Tolerance | 5000 ppm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 16.5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L3.2XB1.3XH0.9 (mm)/L0.126XB0.051XH0.035 (inch) | |
Surface Mount | YES |
This table gives cross-reference parts and alternative options found for CSTNE16M5V530000R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSTNE16M5V530000R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AWSZT-16.00CV-T | Ceramic Resonator, 16MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 2 PIN | Abracon Corporation | CSTNE16M5V530000R0 vs AWSZT-16.00CV-T |
AWSCR-16.00MTD-T | Ceramic Resonator, 16MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-3 | Abracon Corporation | CSTNE16M5V530000R0 vs AWSCR-16.00MTD-T |