-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Resonator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-17953-1-ND
|
DigiKey | CERAMIC RES 20.0000MHZ 15PF SMD Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
27422 In Stock |
|
$0.1213 / $0.2600 | Buy Now |
DISTI #
CSTNE20M0V530000R0
|
Avnet Americas | Ceramic Resonator 20MHz 15pF 3-Pin CSMD Emboss T/R - Tape and Reel (Alt: CSTNE20M0V530000R0) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1295 / $0.1430 | Buy Now |
DISTI #
81-CSTNE20M0V530000R
|
Mouser Electronics | Resonators 20.0 MHZ 15PF RoHS: Compliant | 68633 |
|
$0.1150 / $0.2500 | Buy Now |
|
Future Electronics | 20MHz Ceramic Resonator Built in Capacitor 15pF ±0.3% 40 Ohms -40°C ~ 85°C Surfa RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.1080 / $0.1160 | Buy Now |
|
Future Electronics | 20MHz Ceramic Resonator Built in Capacitor 15pF ±0.3% 40 Ohms -40°C ~ 85°C Surfa RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1060 / $0.1100 | Buy Now |
|
Quest Components | CERAMIC RESONATOR, 20MHZ NOM | 7123 |
|
$0.1575 / $0.9000 | Buy Now |
DISTI #
CSTNE20M0V530000R0
|
TTI | Resonators 20.0 MHZ 15PF RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 45000 In Stock |
|
$0.1080 / $0.1100 | Buy Now |
DISTI #
CSTNE20M0V530000R0
|
Avnet Americas | Ceramic Resonator 20MHz 15pF 3-Pin CSMD Emboss T/R - Tape and Reel (Alt: CSTNE20M0V530000R0) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1295 / $0.1430 | Buy Now |
DISTI #
CSTNE20M0V530000R0
|
TME | Resonator: ceramic, 20MHz, SMD, 3.2x1.3x0.9mm, Tol: ±0.5%, -40÷85°C Min Qty: 10 | 5920 |
|
$0.1000 / $0.1720 | Buy Now |
DISTI #
CSTNE20M0V530000R0
|
Avnet Americas | Ceramic Resonator 20MHz 15pF 3-Pin CSMD Emboss T/R - Tape and Reel (Alt: CSTNE20M0V530000R0) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1295 / $0.1430 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CSTNE20M0V530000R0
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CSTNE20M0V530000R0
Murata Manufacturing Co Ltd
Ceramic Resonator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | SMD, 3 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | TR, 7 INCH | |
Crystal/Resonator Type | CERAMIC RESONATOR | |
Frequency Stability | 0.3% | |
Frequency Tolerance | 5000 ppm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L3.2XB1.3XH0.9 (mm)/L0.126XB0.051XH0.035 (inch) | |
Surface Mount | YES | |
Terminal Finish | GOLD NICKEL |