-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Resonator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-17954-1-ND
|
DigiKey | CERAMIC RES 20.0000MHZ 15PF SMD Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
101033 In Stock |
|
$0.1494 / $0.3200 | Buy Now |
DISTI #
CSTNE20M0V53C000R0
|
Avnet Americas | Ceramic Resonator 20MHz 15pF 3-Pin CSMD T/R - Tape and Reel (Alt: CSTNE20M0V53C000R0) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1595 / $0.1761 | Buy Now |
DISTI #
81-CSTNE20M0V53C000R
|
Mouser Electronics | Resonators 20.0 MHZ 15PF RoHS: Compliant | 12365 |
|
$0.1490 / $0.3000 | Buy Now |
|
Future Electronics | Series CST SMD/SMT 20MHz -40C to +125C Resonators RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1420 / $0.1470 | Buy Now |
|
Future Electronics | Series CST SMD/SMT 20MHz -40C to +125C Resonators RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1420 / $0.1470 | Buy Now |
|
Future Electronics | Series CST SMD/SMT 20MHz -40C to +125C Resonators RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 3000 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.1390 / $0.1870 | Buy Now |
|
Future Electronics | Series CST SMD/SMT 20MHz -40C to +125C Resonators RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1390 / $0.1480 | Buy Now |
DISTI #
CSTNE20M0V53C000R0
|
TTI | Resonators 20.0 MHZ 15PF RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 288000 In Stock |
|
$0.1490 | Buy Now |
DISTI #
CSTNE20M0V53C000R0
|
Avnet Americas | Ceramic Resonator 20MHz 15pF 3-Pin CSMD T/R - Tape and Reel (Alt: CSTNE20M0V53C000R0) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1595 / $0.1761 | Buy Now |
DISTI #
CSTNE20M0V53C000R0
|
TME | Resonator: ceramic, 20MHz, SMD, 3.2x1.3x0.9mm, Tol: ±0.5%, 15pF Min Qty: 10 | 2930 |
|
$0.1390 / $0.2270 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CSTNE20M0V53C000R0
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CSTNE20M0V53C000R0
Murata Manufacturing Co Ltd
Ceramic Resonator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | SMD, 3 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | AEC-Q200; TR, EMBOSSED, 7 INCH | |
Crystal/Resonator Type | CERAMIC RESONATOR | |
Frequency Stability | 0.15% | |
Frequency Tolerance | 5000 ppm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L3.2XB1.3XH0.9 (mm)/L0.126XB0.051XH0.035 (inch) | |
Surface Mount | YES |